ATSAMW25H18-MR210PB

Microchip Technology
556-ATSAMW2MR210PB
ATSAMW25H18-MR210PB

Ürt.:

Açıklama:
WiFi Modülleri - 802,11 Smart Connect ATWINC1500B-MU-T MOD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 100   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,03 € 1.603,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: WiFi Modülleri - 802,11
RoHS:  
ATSAMW25
802.11 b/g/n
2.4 GHz
72 Mb/s
Serial
2.7 V
3.6 V
17 dBm
172 mA
70 mA
- 40 C
+ 85 C
Anten Konnektör Tipi: PCB
Marka: Microchip Technology
Boyutlar: 33.863 mm x 14.882 mm
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 2.7 V to 3.6 V
Ürün Tipi: WiFi Modules
Güvenlik: SSL, TLS, WPA/WPA2
Fabrika Paket Miktarı: 50
Alt kategori:: Wireless & RF Modules
Birim Ağırlık: 8,250 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A992.C

SAMW25 SmartConnect Wi-Fi® Module

Microchip Technology SAMW25 SmartConnect Wi-Fi® Module features the low-power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) along with the SAMD21 Arm® Cortex®-M0+ Microcontroller. The SAMW25 Module offers the ideal solution for designers seeking Wi-Fi connectivity. This turnkey system has an integrated software solution with security protocols such as TLS, SSL, and WPA/WPA2. The SAMW25 modules also incorporate network services such as DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌