215872-0101

Molex
538-215872-0101
215872-0101

Ürt.:

Açıklama:
Antenler MINI-LINK WI-FI TRI-BAND ANTENNA RA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 336

Stok:
336
Hemen Gönderilebilir
Siparişte:
448
Beklenen 4.06.2026
Fabrika Teslim Süresi:
19
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,07 € 8,07 €
6,40 € 64,00 €
5,59 € 139,75 €
5,38 € 538,00 €
5,20 € 1.300,00 €
5,06 € 2.266,88 €
4,94 € 4.426,24 €
2.688 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Antenler
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
2.4 GHz
7.125 GHz
Bluetooth
5G, Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Stubby
3.4 dBi, 4.5 dBi, 6 dBi
- 40 C
+ 85 C
3 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz, 6.5 GHz
30 mm
215872
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Polarizasyon: Linear
Fabrika Paket Miktarı: 1
Alt kategori:: Antennas
Parça No Takma Adları: 2158720101 02158720101
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas

Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf antennas feature single- or dual-band connectors with I-PEX, SMA-J, and RP-SMA-J mounting options in straight or hinged modes. The components support Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies and mate with SMA jack or I-PEX MHF I receptacles. Molex 2.4GHz/5GHz External Antennas offer design flexibility, making them ideal for various applications, including security/surveillance, home automation, home streaming, entertainment, smart appliances, energy/utilities, wireless solutions, infrastructure, and networking.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.