Antenler

Sonuçlar: 3
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri Paketleme
Taoglas Antenler Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna 45Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS Module Dome 32 dBic 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services 204 mm 69 mm 31 mm IP67 3 M CFD200 x 2, 3 M RG174 MA173 Bulk
Taoglas Antenler GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST 31Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS 802.11, WiFi, WLAN Module Dome 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi 50 Ohms - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 5200 MHz, 5800 MHz Cellular Application, Wireless Application 204 mm 69 mm 31 mm IP69K 3 M TGC200 GA Bulk
Taoglas Antenler Monsoon MA172.A.LBC.001 Monsoon 3 in 1 GNSS, Dual-Band Wi-Fi LTE Low Profile Permanent Mount Antenna Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 50
Çoklu.: 50

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 6 MHz 50 Ohms 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage 204 mm 69 mm 31 mm IP67 3 M CFD200 x 2, 3 M RG174 MA172 Bulk