ADLINK Technology
Advantech
Amphenol
AMSECO
Analog Devices Inc.
Astrocast
Banner Engineering
Carlo Gavazzi
CCS
CML Micro
Crystek
DeepSea Developments
Deepwave Digital
Digi International
Digilent
DLP Design
EnOcean
Ezurio
Fairview Microwave
HUBER+SUHNER
IEI
Kaga FEI
KrakenRF
KYOCERA AVX
Lime
M5Stack
MACOM
Matrix Orbital
Menlo Micro
Microchip
MicroPhase
Mini-Circuits
Murata
Olimex Ltd.
Omron
Othernet
Pasternack
Phoenix Contact
Qorvo
Quectel
RFbeam
RF Solutions
Rosenberger
Seeed Studio
Siemens
Signalens
Silicon Labs
Soldered
SparkFun Electronics
TE Connectivity
Telemecanique Sensors
Telink
Telit Cinterion
Texas Instruments
TTM Technologies
Wurth Elektronik
2085
ACR
AFL2-W21A-H61
Amplified RF Noise Source Generators
AntSDR
Astronode
Calibrated RF Noise Source Generators
ConnectCore MP1
DeepRad
DNT24
DWM1000
DWM1001
DWM3000
DWM3001C
EDAT
ESB
HMC-C004G
HMC-C009G
HMC-C011G
HMC-C014G
Attenuators
Development Boards
Doppler Transceivers
Ethernet Modules
Module Assemblies
NFC
Radio Modules
RF Amplifiers
RF Explorer Expansion Modules
RFID Readers
RFID Readers/Writers
RF Modules
RF Receivers
RF Switches
RF Transceivers
RF Transmitters
RF Wireless
Satellite Communication Modules
Software Defined Radios - SDRs
Ultra-Wideband Transceivers
45 Hz to 440 Hz
10 kHz to 2 GHz
100 kHz to 500 MHz
100 kHz to 6 GHz
134 kHz
134.2 kHz
200 kHz to 2 GHz
200 kHz to 3 GHz
200 kHz to 500 MHz
400 kHz to 150 MHz
530 kHz to 108 MHz
2 MHz to 2 GHz
5 MHz to 1 GHz
10 MHz to 18 GHz
10 MHz to 2 GHz
10 MHz to 20 GHz
10 MHz to 26 GHz
10 MHz to 3 GHz
10 MHz to 3.5 GHz
10 MHz to 6 GHz
0 dBm
5 mW
8 mW
10 mW
20 mW
50 mW
63 mW
65 mW
250 mW
0.5 dBm
- 41.3 dBm
- 39 dBm
- 37 dBm
- 21 dBm
- 2 dBm
1 W
2 W
2.4 W
3.6 W
4 dBm
100BASE-T
ADC, I2C, SPI, UART
ADC, SPI, UART, USB
Ethernet
Ethernet, GPIO, JTAG, Micro SD
Ethernet, M12
Ethernet, USB
Ethernet, USB 3.0
GPIO, Serial
GPIO, SPI
I2C, I2S, SPI, UART
I2C, SPI
I2C, SPI, UART
M12
MII
MIPI
RS-232
RS-232/422, USB
RS-485
SPI
500 mV
- 30 V
1.6 V
1.62 V
1.7 V
1.72 V
1.8 V
2 V
2.1 VDC
2.2 V
2.4 V
2.5 V
2.7 V
2.8 V
3 V
3 VDC
3.14 V
3.2 V
3.25 V
3.3 V
- 48 V
3 V
3 VDC
3.3 V
3.47 V
3.6 V
3.6 VDC
3.7 V
3.8 V
4.75 V
5 V
5.25 V
5.5 V
6.5 V
8 V
12 V
12 VDC
14 VDC
15 VDC
16 V
28 uA
9.3 mA
12 mA
13 mA
18.9 mA
24 mA
24.5 mA
25 mA
26 mA
27 mA
28 mA
45 mA
72 mA
76 mA
79 mA
110 mA
124 mA
125 mA
140 mA
161 mA, 167 mA
3.6 mA
4.8 mA
5.6 mA
6.7 mA
6.8 mA
6.9 mA
7.6 mA
7.7 mA
8 mA
12.2 mA
14 mA
16 mA
21 mA
27 mA
28 mA
40 mA
48 mA
55 mA
72 mA
81 mA, 82 mA
0 C
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
+ 60 C
- 20 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 66 C
+ 70 C
+ 71 C
+ 75 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
+ 200 C
Chip
Dipole Antenna
External
Integrated
Internal
IPEX
N Connector
PCB Antenna
Pin
RF Pad, UMRF
RF Pad Antenna
RPSMA
RP-SMA
R-SMA
Rubber Antenna
SMA
SMA, u.FL
U.FL
u.FL Antenna
UG-595/U
4.45 mm x 4.22 mm x 2.73 mm
5 mm x 3 mm x 0.64 mm
7 mm x 7 mm x 1.52 mm
9 mm x 12 mm x 2.5 mm
9 mm x 7 mm x 2 mm
10 mm x 10 mm x 1.44 mm
11 mm x 6 mm x 2.95 mm
11.6 mm x 11 mm x 2.95 mm
12 mm x 12 mm x 1.8 mm
12 mm x 12 mm x 2.5 mm
12 mm x 8 mm x 2 mm
12 mm x 8 mm x 2.3 mm
13 mm x 19 mm x 2 mm
13 mm x 9.5 mm x 2 mm
14.2 mm x 12.5 mm x 2 mm
14.7 mm x 21.7 mm x 2.1 mm
16 mm x 15 mm x 3 mm
19.1 mm x 26.2 mm x 2.6 mm
0.76 in x 0.534 in x 0.095 in
19.9 mm x 10 mm x 2.3 mm
Bag
Bulk
Cut Tape
Each
Gel Pack
MouseReel
Reel
Tray
Waffle