Dual Compartment
Electrical General Purpose
Electrode Box
Electronic
Electronic Housing
EMI/RFI Shielded
Enclosure
Enclosurer
Explosion Proof Enclosure
Fiberglass
Flanged Enclosure
Flanged Instrument
General Purpose
Heavy Duty
Hinged Window
Housing
Housing, Electronic
Housing Set
Industrial
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Acrylonitrile Styrene Acrylate (ASA)
Aluminum
Aluminum Alloy
Diecast Aluminum
Plastic
Polyamide (PA)
Polycarbonate (PC)
Polyester
Polyester, Glass Reinforced
Polystyrene (PS)
Stainless Steel
Thermoplastic (TP)
Black
Blue
Brown (Beige)
Clear
Gray
Gray / Clear
Gray (Agate/Light Gray)
Gray (Agate Gray)
Gray (Graphite Gray)
Gray (Light Gray)
Green
Natural
Orange
Purple
Red
Sand
Silver
Unfinished
Unpainted
White
30.5 mm
1.39 in
1.64 in
42 mm
47 mm
48 mm
1.97 in
50 mm
1.98 in
1.99 in
2.03 in
52 mm
2.05 in
52.1 mm
2.07 in
56 mm
57 mm
58 mm
60 mm
60.7 mm
26 mm
35 mm
36 mm
1.5 in
1.52 in
1.64 in
42 mm
44.1 mm
1.77 in
45 mm
48 mm
1.97 in
50 mm
50.1 mm
1.99 in
2 in
51 mm
52 mm
55 mm
2.17 in
17.5 mm
19 mm
22.2 mm
22.7 mm
24 mm
0.98 in
25 mm
1 in
26 mm
26.5 mm
1.06 in
1.1 in
1.18 in
30 mm
1.2 in
1.22 in
31 mm
1.23 in
1.28 in
1.3 in
DIN Rail Mount
Hand Held
Wall Mount
IP20
IP40
IP40, IP54
IP40, IP65
IP54
IP65
IP65, IP66, IP67, IP68
IP65, IP67
IP66
IP66, IP67
IP66, IP67, IP68
IP66, IP67, IP69
IP66, IP68
IP66, IP69
IP67
IP68
IP69
1
1, 2, 3, 3R, 4, 4X, 5, 12, 13
1, 2, 3, 4, 4X, 6, 6P, 12, 13
1, 2, 3R, 4, 4X, 6, 6P, 12, 13
1, 2, 4, 4X, 12, 13
1, 2, 4, 4X, 6, 6P, 12, 13
1, 4, 4X, 12, 13
4, 4X
4, 4X, 12, 13
4, 4X, 6, 6P
4, 4X, 6, 6P, 12, 13
6
12K
4X
4X, 12
4X, 12, 13
4X, 6
4X, 6P
6P
UL 94 5VA
UL 94 HB
UL 94 V-0
UL 94 V-2
1554
1554 Series
1555
1557
1590
93604
1555F
155F
1590-RIBBED
1590-STOMP
1590K4
1590TRP-STP
1590Z
1590ZGRP
1590ZGRPBK
ABS Standard
AIO
AL
ALU-Topline
ANS