12-Ch Analog Output Modules
12-Ch Digital Input Modules
12-Ch Digital Output Modules
16-Ch Digital Input Modules
1-Ch Analog Output Modules
24-Ch AC/DC Input Modules
24-Ch Analog Input Modules
24-Ch Digital Input Modules
2-Ch Analog Input Modules
2-Ch Analog Output Modules
2-Ch Digital Output Modules
32-Ch Analog Input Modules
32-Ch Digital Input Modules
32-Ch Digital Output Modules
4-Ch AC/DC Input Modules
4-Ch Analog Input Modules
4-Ch DC Input Modules
4-Ch Digital Input Modules
4-Ch Digital Output Modules
4-Ch I/O Modules
0 V to 10 V
0 V to 10 V, 19.2 VDC to 30 VDC
0 V to 250 V
0 V to 3 V, 10 V to 30 V
0 V to 500 mV, 0 V to 1 V, 0 V to 5 V, 0 V to 10 V
0 VDC to 10 VDC
0 VDC to 100 mVDC
0 VDC to 5 VDC
0 VDC to 50 mVDC
15 mV, 50 mV, 100 mV, 500 mV, 1 V, 2.5 V
150 mV, 500 mV, 1 V, 5 V, 10 V
800 mV to 2 V
800 mV, 2 V
800 mV, 2.4 V
- 10 VDC to - 32 VDC
- 2.5 VDC to - 12 VDC
1 V, 3.5 V to 30 V
2 V, 4 V to 30 V
2 VAC to 16 VAC, 2 VDC to 16 VDC
2.5 V
0 A to 10 A
0 A to 10 mA
0 A to 100 mA
0 A to 20 mA
0 A to 5 A
0 mA to 20 mA
15 uA
100 uA
0.38 mA
500 uA
+/- 1 mA
1 mA
1.5 mA
2 mA
2 mA to 10 mA
2.3 mA
2.4 mA
2.5 mA
2.7 mA
3 mA
0 V to 10 V
0 V to 10 V, 1 V to 5 V, - 5 V to 5 V, - 10 V to 10 V
0 VAC to 130 VAC, 0 VDC to 100 VDC
0 VAC to 250 VAC, 5 VDC to 30 VDC
0 VDC to 10 VDC
0 VDC to 10 VDC, +/- 5 VDC, +/- 10 VDC
0 VDC to 40 VDC
0 VDC to 5 VDC
440 mV, 3.76 V
500 mV to 3.8 V
500 mV, 2.4 V
- 10 V to 10 V
1 V to 100 V
1 V to 50 V
1.2 V
2 V
2 V to 2.5 V, 0 V to 5 V, 0 V to 10 V
2.5 VDC to 24 VDC
3 V
3 V to 15 V
0 A to 20 mA
100 uA
- 20 mA to 20 mA
1.5 mA
1.6 mA
3 mA
3.2 mA
3.5 mA
+/- 4 mA to +/- 20 mA
4 mA to 20 mA
5 mA
8 mA
9 mA
10 mA
10 mA/500 mA
11 mA
12 mA
13 mA
+/- 14 mA to +/- 17 mA
15 mA
Black
Gray
Gray Metallic
Green
Red
Transparent
White
Yellow
2 Output
AC
AC, DC
Analog
Analog, Digital
Analog, Solid State
Analog Input
Analog Output
Current
Current, Digital
DC
Digital
Digital Output
Discrete Relay NO
No Output
NPN
NPN, PNP
Open Collector
PNP
PNP, NPN
Cable
Connector
DIN Rail
Din Rail
Plug-In
Push In
Push-In
Screw
Screwless
SMD/SMT
Solder
Solder Pin
Spring
Spring Terminal
Terminal
Through Hole
Wire Leads