Advanced Illumination
Banner Engineering
Basler
IDEC
Murrelektronik
Phoenix Contact
Weidmuller
Bar Light
Heavy Duty LED Light
LED Flexible Strip Light
LED Light Bar
LED Machine Light
LED Strip Light
Light Bar
PoE LED Light
Amber
Amber, White
Blue
Blue, Amber
Blue, Green
Blue, Red
Blue, White
Cool White
Daylight White
Green
Green, Blue
Green, Red
Green, White
Green, Yellow, Red
Infrared
Multicolor
Neutral white
Red
Red, Blue
Red, Cool White
2700 K
3000 K
3000 K, 590 nm
365 nm
395 nm
4000 K
445 lm to 460 lm
445 nm to 460 nm
460 nm
465 nm
465 nm to 485 nm
470 nm
470 nm, 4700 K to 5300 K
470 nm, 5000 K
470 nm, 525 nm
470 nm, 590 nm
470 nm, 625 nm
475 nm
5000 K
5000 K to 8300 K
24 mm
40 mm
42 mm
76 mm
100 mm
110 mm
120 mm
134 mm
140 mm
145 mm
167.64 mm
168.2 mm
171 mm
171.4 mm
180 mm
181.6 mm
190 mm
196 mm
210 mm
210.5 mm
14.8 mm
20 mm
22.5 mm
24 mm
27.5 mm
28 mm
30 mm
30.6 mm
32 mm
33 mm
33.8 mm
35 mm
36.6 mm
37 mm
38.3 mm
40 mm
42 mm
42.9 mm
46 mm
48 mm
5 VDC
10 VDC, 15 VDC
10 VDC, 20 VDC
10.8 VDC
12 VDC
18 VDC
20 VDC
21 VDC
21.6 V
21.6 VDC
22 VDC
24 VDC
42.5 V
90 VAC
100 VAC
120 VAC
12 VDC
12 VDC, 24 VDC
15 VDC, 27 VDC
20 VDC, 27 VDC
24 VDC
26 VDC
26.4 V
26.4 VDC
27.6 V
27.6 VDC
28 VDC
30 VAC
30 VDC
57 V
264 VAC
270 VAC
277 VAC
100 lm
1000 lm
1025 lm
1050 lm
1059 Lumen
1080 lm
110 lm
1100 lm
1100 lm, 340 lm
1119 Lumen
1119 lm
1120 lm
1122 Lumen
1122 lm
1140 lm
115 lm, 175 lm
115 lm, 275 lm
1150 lm
1160 lm
1197.5 mm
IP20
IP40
IP50
IP50, IP65
IP54
IP65
IP65, IP67, IP67G
IP65, IP67, IP67G, IP69K
IP65, IP67, IP69K
IP66, IP67
IP66, IP67, IP69K
IP67
IP67, IP68G, IP69K
IP67, IP69
IP67, IP69K
IP67F
IP67f
IP69K
800 mW
1 W
1.5 W
1.8 W
2 W
2.15 W
2.2 W
2.2 W, 2.6 W
2.9 W
3.3 W
3.4 W
3.5 W
3.6 W
3.8 W
3.9 W
4 W
4.4 W
4.4 W, 4.9 W
4.6 W
5 W
1.867 mA
30 mA
40 mA
60 mA
80 mA
85 mA
90 mA
100 mA
115 mA
120 mA
125 mA
137.5 mA
140 mA
141.7 mA
150 mA
158 mA
162 mA
170 mA
200 mA
210 mA
4-Pin M12
4-Pin M12 Connector
4-Pin M12 QD
4- Pin M12 QD
4-Pin M8
4- Pin M8
4-Pin M8 QD
4-pin Male 7/8 Minifast
5-Pin M12
5- Pin M12
5-Pin M12 QD
DTM Connector
M12
M12 Connector
M12 QD
M8 Connector
Pigtail QD
QD
Quick Disconnect
Wire Lead
Adhesive
Bracket
Cable
Chassis Mount
Flush
M4 Mounting Screws
M6 Mounting Screws
Magnet
Screw
Screw Mount
Surface mount
Threaded
4
AL126
AL150
AL247
AL295
BL60
LF1A
LF1B-N
LF1D
LF2B
LF2D
LF3D
PLD
RLS27
RLS27 PRO
TMP
WLB32
WLB72
WLB92
WLC60