Accessories
Attenuators
Cages
Circuit Modules
Connectors
Converters
Ethernet Modules
Ethernet SFP
Fiber Optic Converters
Optical Adapters
Receiver Modules
Receivers
Repeaters
Splice Boxes
Transceiver Modules
Transceivers
Transmitter Modules
Transmitters
14 nm
650 nm
660 nm
662 nm
700 nm
820 nm
832 nm to 918 nm
840 nm
840 nm to 860 nm
840 nm to 948 nm
844 nm to 870 nm
844 nm to 918 nm
845 nm
850 nm
850 nm to 902 nm
850 nm, 1300 nm
850 nm, 1350 nm
855 nm
860 nm
975 nm
4 x 10.5 Gb/s
4.8 kBd to 500 kBd
40 kBd
115.2 kBd
200 kBd
200 kb/s
500 kBd
800 kBd
1 MBd
2 MBd
5 MBd
5 Mb/s
10 MBd
10 Mb/s, 100 Mb/s, 1000 Mb/s
12 MBd
16 MBd
50 MBd
50 Mb/s
50 Mb/s to 2.97 Gb/s
100 MBd
Hard Clad Silica
Multimode
Plastic Fiber
Plastic Optical Fiber (POF)
Singlemode
Singlemode and Multimode
1 x 9
2 x 5
2 x 9
CFP
CXP
QSFP
QSFP+
SFF
SFP
SFP+
XFP
8.5 ps
9.5 ps
12 ps
15 ps
24 ps
26 ps
28 ps
30 ps
35 ps
38 ps
90 ps
95 ps
120 ps
150 ps
170 ps
175 ps
180 ps
250 ps
0.26 ns
260 ps
4x CWDM EML Laser
4x EML Laser
8x VCSEL
Laser
LED
LWDM DFB Laser
VCSEL
1.7 V
1.8 V
1.8 V, 3.3 V
3 V
3 V to 3.6 V
3.13 V to 3.47 V
3.135 V to 3.465 V
3.14 V to 3.46 V
3.14 V to 3.47 V
3.15 V to 3.43 V
3.15 V to 3.45 V
3.15 V to 3.46 V
3.3 V
3.3 V, 5 V
3.6 V
4.5 V
4.5 V to 16 V
4.75 V to 5.25 V
5 V
7 V
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 15 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 125 C
10G Base-T
40GBase Ethernet
5G Base-T
Data Transmission
Ethernet
Ethernet, Fibre Channel
Ethernet, Fibre Channel, SONET
Ethernet, SONET
Fibre Channel
Fibre Channel, SONET
Industrial
INTERBUS
INTERBUS-S
PROFIBUS
SDI
SERCOS
Small Fiber Applications
SONET
F05
FC
LC
MPO
MTP (MPO)
MT-RJ
No Connector
RJ-45
SC
SFP
SMA
ST
Versatile Link
30 mm to 100 mm
70 m, 100 m
100 m, 150 m
300 m, 400 m
2 m
3 m
5 m
7 m
10 m
15 m
20 m
30 m
35 m
40 m
43 m
45 m
50 m
66 m
70 m
80 m
1000
2000E
106427
183702
183716
183717
100G-ZR
100GBASE-DR
100GBASE-FR
100GBASE-LR
100GBASE-SR1
100GE
200G-SR2
200G-VR2
200GBASE-FR4
25GE/10GE
2X400G-VR4
400G-FR4
400G-SR4
400G-VR4