Anybus
Connect ES
EFR32
FireFly
INTERBUS
MICA
NC1000C-8
NC1000C-9
NC1000P-8
NC1000P-9
NC2400C
NC2400P
PCINC1000C-8
PCINC1000C-9
PCINC2400C
PROFIBUS
PROFINET
SANUPS
SST
SmartFlex
112079
112113
20A
Anybus Wireless
APAX-5070/5071/5072
Arria 10 GX
ATV212
BAT
CSA-7200
CSA-7400
Defender 4002
Defender 6004
Defender 6024
Defender Compact 1004
Dualband (900 MHz and 2.4 GHz) Mini OEM
Dualband (900 MHz and 2.4 GHz) Nano OEM
DX80
DX80 PERFORMANCE
E1
E2
BACnet MS/TP Communication Modules
CANopen Bus Couplers
CompoNet Communication Networks
Control Modules
Current Transformer Nods
EtherCAT Communication Networks
EtherNet/IP Bus Couplers
Ethernet IP/Modbus Bus Couplers
Expansion Modules
Firewall Network Appliances
INTERBUS Bus Couplers
LonWorks Communication Modules
LoRaWAN Nodes
Mesh Networks
Mesh Rider Radios
MICA CISS
Modbus/TCP Communication Couplers
Modbus Serial Bus Couplers
MultiHop Networks
Network Adapters
10AX115N2F40I1SG
1SG280HU1F50E2VG
Aquantia AQC107
ARM
ARM Cortex M3
ARM Cortex M4
Atom C3336
Atom C3558
Atom C3758
Atom E3825
C827IM
Celeron, Core i3, Pentium, Xeon E3
Celeron, Core i3/i5/i7, Pentium
ColdFire
EPYC Embedded 3151
EPYC Embedded 3201
GX-412TC
I211-AT
i3-8100T
Mellanox ConnectX-4
1-Wire
1-Wire, Serial
2-Wire, RS-485
CAN, GPIO, SPI
CANopen
CompoNet
DLL, OPC DA, PCI
EtherCAT
Etherent, Mini USB
Etherent, RS-422/485
Ethernet
Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2
Ethernet, M.2, mPCIe, PCIe, USB 3.2
Ethernet, Micro USB
Ethernet, mPCIe, SFP, USB 3.0
Ethernet, mPCIe, USB 2.0
Ethernet, mPCIe, USB 2.0, USB 3.0
Ethernet, PCI
Ethernet, PCIe
Ethernet, PCIe, USB 3.0, VGA
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
9 Port
11 Port
12 Port
15 Port
76.8 kb/s
100 kb/s
115.2 kb/s
125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s
127 kb/s
150 kb/s
156 kb/s, 625 kb/s, 2.5 Mb/s, 5 Mb/s, 10 Mb/s
250 kb/s
500 kb/s
1.25 Mb/s
2 Mb/s
2 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s
10 Mb/s, 155 Mb/s, 1.25 Gb/s
10 Mb/s, 50 Mb/s, 100 Mb/s
11 Mb/s, 54 Mb/s, 300 Mb/s
12 Mb/s
39 MHz, 868 MHz, 915 MHz
40 MHz, 2.4 GHz
64 MHz
80 MHz
470 MHz to 510 MHz
850 MHz to 1.9 MHz
868 MHz
868 MHz to 870 MHz
900 MHz
902 MHz to 928 MHz
915 MHz
915 MHz to 2.45 GHz
923 MHz
1 GHz
1.2 GHz
1.33 GHz
1.5 GHz
1.9 GHz
2 GHz
2.1 GHz
0 V
1.8 V
1.85 V
2 V
2.1 V
2.75 V
2.97 V
3.14 V
3.3 V
3.3 V, 5 V
3.6 V
4 V
5 V
9 V
9 VDC
10 V
12 V
14 V
18.5 V
19.2 V
3.3 V
3.3 V, 5 V
3.46 V
3.6 V
3.63 V
3.76 V
3.8 V
5 V
5.2 V
5.5 V
12 V
12 VDC
24 V
26.4 V
28.8 VDC
30 V
32 V
36 V
48 V
240 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
Box
Bulk
Cut Tape
MouseReel
Reel
Tray