ADLINK Technology
Advanced Energy
Advantech
B&K Precision
Bel Power Solutions
Cosel
Delta Electronics
Eaton
Hirschmann
Keysight
Kontron
Lantronix
MEAN WELL
Murata
OmniOn Power
Omron
Phihong
Phoenix Contact
Schneider Electric
Siemens
TDK
TDK-Lambda
Transtector
Vector
14 W
15 W
15 W, 2.5 kW
30 W
42 W
48 W
50 W
51 W
60 W
144 W
150 W
150 W, 280 W
154.8 W
156 W
158.4 W
180 W
200 W
224 W
240 W
241.2 W
- 48 V to - 60 V
- 48 VDC to - 60 VDC
- 44 VDC to - 72 VDC
- 40.8 VDC to - 72 VDC
- 40 V to - 72 V
- 40 VDC to - 72 VDC
- 36 VDC to - 75 VDC
16.6 VDC to 160 VDC
18 VDC to 36 VDC
19.2 VAC to 29 VAC
24 V
36 VDC to 72 VDC
36 VDC to 75 VDC
40 V to 72 V
40 VDC to 72 VDC
48 VDC
60 VDC
70 VAC to 140 VAC
85 VAC to 255 VAC
85 VAC to 264 VAC
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
Multiple Output
- 54 VDC
- 12 V
3.3 V
3.3 VDC
5 V
5 VDC
5.1 VDC
6 V
8 V
10 V
12 V
12 VDC
12.1 V
12.2 V
12.2 VDC
12.3 V
12.5 V
15 V
15 VDC
18 V
0.2 mA
300 mA
1 A
1.3 A
2 A
2.5 A
2.6 A
2.8 A
2.82 A
3 A
3.3 A
3.4 A
3.5 A
4 A
4.3 A
5 A
5.2 A
5.5 A
6 A
6.25 A
3.3 V
3.3 V to 5 V
3.3 VDC
3.3 VDC, 5 VDC
5 V
5 VDC
12 V
12 VDC
12.2 V
15 V
15 VDC
24 V
24 VDC
28 V
28 VDC
30 VDC
50 V
54 V
380 VAC
- 1 kV
0.4 mA
600 mA
700 mA
750 mA
1 A
2 A
3 A
5 A
5.2 A
6 A
10 A
12 A
16 A
18 A
20 A
23 A
33 A
37 A
38 A
196.7 A
Industrial
Medical
Medical, Industrial
1.72 in
44 mm
2 in
80 mm
81.6 mm
3.5 in
4.2 in
4.21 in
129 mm
133 mm
140 mm
147.5 mm
150 mm
152 mm
155 mm
159 mm
160 mm
168 mm (6.614 in)
168.5 mm
168.5 mm (6.634 in)
3.38 mm
23 mm (0.906 in)
1 in
38.6 mm
40 mm
40.01 mm
40.5 mm
1.65 in
45 mm
50.5 mm
54 mm
54.5 mm
2.15 in
54.6 mm
2.17 in
2.2 in
2.4 in
68 mm
2.7 in
69 mm
10 mm (0.394 in)
0.4 in
1 in
30 mm
1.38 in
1.4 in
38 mm
38.5 mm
1.52 in
38.61 mm
38.7 mm
38.7 mm (1.524 in)
39 mm
39.3 mm
1.57 in
1.574 in
40 mm
1.58 in
40.1 mm
40.13 mm
9115
CAR
CAR0812FP
CAR1212FP
CAR1248FP
CAR1812FP
CAR2024FP
CAR2548FP
CAR2548TN
CAR3012TE
CCR0512FP
CP
CP2000
CP2500AC54TE
CP2725
CP3000
CP3000/3500AC
CP3500
CSU
CSU1300ADC