Banner Engineering Kilit Anahtarları

Sonuçlar: 126
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Kontak Formu Anahtar İşlevi Akım Oranı Voltaj Değeri AC Voltaj Değer DC Güç Derecesi Sonlandırma Stili Muhafaza Materyalleri IP Oranı
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 Bottom, 1 x 5-pin M12 Side
11Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
5Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 1 NC; Dimensions: 75x52x33 mm; Plastic Housing
1Stokta Var
Min.: 1
Çoklu.: 1
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering Kilit Anahtarları Spring Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları SI-GL42 Accessory: Back Switch
4Stokta Var
Min.: 1
Çoklu.: 1
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
1Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC, Monitor: 2NC/1NO; Connector: None
2Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
2Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 2NC; Connector: None
2Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
3Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC/1NO, Monitor: 1NC/1NO; Connector: None
1Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Kilit Anahtarları SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 bottom, 1 x 5-pin M12 side
1Stokta Var
Min.: 1
Çoklu.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering SI-LS42-SCREW OW
Banner Engineering Kilit Anahtarları ACCESSORY: SI-LS42-SCREW OW ONE-WAY SCREW FOR SI-LS42 10Stokta Var
Min.: 1
Çoklu.: 1
Banner Engineering Kilit Anahtarları Hinge Safety Interlock Switch Stainless Steel; Inline QD; Switch Mounted Right Side w/ QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD; See SI-HGZ63FQDRL Die-cast Zinc as a lower cost alternate
4Stokta Var
Min.: 1
Çoklu.: 1
3 A, 1 A 230 VAC 24 VDC Screw Stainless Steel IP67, IP69
Banner Engineering Kilit Anahtarları Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
7Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Interlock Body, Solenoid Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC, 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
6Stokta Var
Min.: 1
Çoklu.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Interlock Body, Spring Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
5Stokta Var
Min.: 1
Çoklu.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Interlock Body, Solenoid Locking; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 46 mm; Plastic Housing
10Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 110 VAC/230 VAC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları SI-RF Safety Switch; ISD Compatible; Coding: Low; Diagnostics: ISD; Reset: Automatic; Connector: 250 mm 8-pin M12 Pigtail QD; Used With: SI-RF-A
16Stokta Var
Min.: 1
Çoklu.: 1
Banner Engineering Kilit Anahtarları Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Left Side w/QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD
1Stokta Var
Min.: 1
Çoklu.: 1
3 A, 1 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering Kilit Anahtarları Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Right Side w/QD Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD
4Stokta Var
Min.: 1
Çoklu.: 1
3 A, 1 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering Kilit Anahtarları Solenoid Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2Stokta Var
Min.: 1
Çoklu.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Solenoid Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Kilit Anahtarları Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1Stokta Var
Min.: 1
Çoklu.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67