Accessories
Accessories & Replacement Parts
Accessory
Active Interface Modules
Adapter
Adapter Boards
Adapters
Assembly Rod
Attenuators
Auxiliary Terminal Block
Backplane Module Kits
Backshell
Backshells
Barrier Terminal Blocks
Brackets
Busbar
Busbars
Cable Connector
Cable Kits
Cable to Board Connectors
1 Position
0 Position
1 Position
1 Position + PE
2 Position
2 Position + E
2 Position + PE
2 Position to 4 Position
2 Position, 2 Position
2 Position, 4 Position
3 Position
3 Position + E
3 Position + N + E
3 Position + PE
3 Position, 6 Position
4 Position
4 Position + PE
4 Position + RJ45
4 Position, 8 Position
5 Position
2.4 mA
3.5 mA
4 mA
6 mA
6.5 mA
9 mA
10 mA
13.5 mA
14 mA
16 mA
20 mA
21 mA
22 mA
23 mA
24.6 mA
25 mA
27 mA
29 mA
30 mA
32 mA
12 mV
500 mV
2 V
5 V
5 V, 48 VAC, 60 VDC
5 VDC
6 V to 60 V
6.5 V
9.6 V to 30 V
9.6 VDC to 30 VDC
10 V to 30 V
10 VAC
10 VDC
10 VDC to 12 VDC
10 VDC to 30 VDC
12 V
12 V, 240 V
12 VDC to 24 VDC
12 VDC to 30 VDC
12 VDC, 24 VDC
0 AWG
16 AWG
18 AWG
22 AWG
1 AWG
2 AWG
2 AWG, 20 AWG
3 AWG
4 AWG
5 AWG
5 AWG, 24 AWG
6 AWG
6 AWG, 24 AWG
8 AWG
8 AWG, 14 AWG
10 AWG
10 AWG, 22 AWG
10 AWG, 24 AWG
10 AWG, 26 AWG
12 AWG
1 AWG
10 AWG
0 AWG
00 AWG
12 AWG
14 AWG
16 AWG
18 AWG
2 AWG
2/0 AWG
20 AWG
22 AWG
25 AWG
3/0 AWG
4 AWG
4/0 AWG
2/10 AWG
4/10 AWG
1 AWG
2 AWG
AS-i
BNC
Busbar
Cable
Clamp
Crimp
Crimp, Solder
IDC
M12
Panel
Pin
Plug Connection
Pluggable, Screw
Pluggable Screw
Plug In
Press Fit
Push-In
Push-Lock Spring
Quick Connect
Quick Disconnect
32 mm, 35 mm
35 mm
Adhesive
Board Lock
Board Mount
Bulkhead
Bulkhead, Bipolar
Busbar
Bus Bar
Cable
Cable Mount
Cable Mount / Free Hanging
Cable mount / Free Hanging
Chassis
Chassis Mount
C-Rail
DIN Rail
DIN Rail, Panel
DIN Rail (15)
DIN Rail (32, 35)
-
IP00
IP00, IP20
IP10
IP20
IP20, IP40
IP20, IP67
IP23
IP2X
IP2X, IP67
IP2XB
IP3
IP30
IP40
IP44
IP44, IP54
IP44, IP65, IP67
IP44, IP67
IP50
IP54
Amber
Aqua
Beige
Beige, Black, Yellow
Beige, Blue
Beige, Blue, Black, Yellow
Beige / Yellow
Black
Black, Gray
Black, Gray, Orange
Black, Gray (Light Gray), Orange
Black, Orange
Black, Silver
Black, Tan
Black, Yellow
Black / Orange
Black / Yellow
Blue
Blue, Gray
Blue, Green, Yellow
0
0.374 DOUBLE ROW
0.563 DOUBLE ROW
1
5
7
8
9
15
16 AMP
40
45
46.48
50
60
062
75
140
141
142
Ammo Pack
Bag
Bottle
Box
Bubble Pack
Bulk
Case
Cut Tape
Each
MouseReel
Reel
Roll
Spool
Tray
Tube