Dijital Multimetreler

Filtreler

Stok durumu seçenekleri
Uygulanan filtreler
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tip Montaj Stili Kesinlik Basamak Sayısı Voltaj Aralığı Direnç Aralığı Kapasitans Aralığı İndüktans Aralığı Ekran Sayısı Sıklık Arasında Değişen Gerçek RMS Veri Tutma Uzunluk Genişlik Yükseklik

Keysight Dijital Multimetreler DMM, 6 1/2 digit, 34401A rpl, max 600 VDC, 440 VAC. US Pwr Cord.BenchVue BV0001B SW license included
38Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Advanced Energy / TEGAM Dijital Multimetreler I.S. Bond Meter Kit includes 720A, BKP-M2S (2), BKP-B(2), 720-911 Carry Case
1Stokta Var
Min.: 1
Çoklu.: 1
Bond Meters Bond Meter Kit Bench Top, Portable 0.2 % 4 Digit 10 mOhms to 100 Ohms Auto 193 mm 84 mm 28 mm

Keysight Dijital Multimetreler DMM, 7 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
4Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Bench Top 7 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Keysight Dijital Multimetreler Digital Multimeter, 5.5 digit US 120v NEMA 15 Plug
15Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Bench Top 100 mV to 1 kV 20 Hz to 300 kHz
Keithley Instruments, Inc. Dijital Multimetreler ELECTROMETER/HI RESISTANCE MTR

LCR Meters Bench Top 5 1/2 Digit 2 V to 200 V 2 MOhms to 200 TOhms 50 Hz to 60 Hz Auto
Keysight U1733P/C13STRA01-917
Keysight Dijital Multimetreler Handheld LCR Meter U1733C combo kit
2Stokta Var
2Beklenen 30.09.2026
Min.: 1
Çoklu.: 1
LCR Meters Hand Held

Keysight Dijital Multimetreler DMM, 6 1/2 digit, max 600 VDC, 440 VAC. UK and EU Pwr Cords. BenchVue BV0001B SW license included
1Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Keysight 34420A
Keysight Dijital Multimetreler Nanovolt/micro-ohm meter, 7.5 digit US 120v NEMA 15 Plug
4Stokta Var
Min.: 1
Çoklu.: 1

Ohmmeters Bench Top 7 1/2 Digit
Keithley Instruments, Inc. Dijital Multimetreler 6 SLOT SYSTEM SWITCH

Multimeters Bench Top 0.01 7 1/2 Digit 100 V to 240 V 50 mOhms to 6 kOhms 50 Hz to 60 Hz Auto True RMS 3.5 in 19 in 18 in
Fluke Dijital Multimetreler PHASE ROTATION INDICATOR

Phase Rotation Indicators Hand Held
Fluke Dijital Multimetreler RUGGED IP67 INDUST TRMS MULTIMETER

Multimeters Heavy Duty, Water Resistant Hand Held 0.1 %, 1.5 % 1 kV 50 MOhms 10 mF 6000 15 Hz to 20 kHz Auto, Manual True RMS Data Hold
Fluke Dijital Multimetreler ELECTRICAL COMBO KIT

Multimeters Hand Held 0.0005 4 1/2 Digit 600 mV to 1 kV 600 Ohms to 50 MOhms 10 nF to 9.999 mF 20000 199.9 Hz to 199.99 kHz Auto, Manual True RMS No Data Hold

Keysight Dijital Multimetreler DMM, 6 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
9Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
AMPROBE Dijital Multimetreler MILLIOHMMETER BATTERY POWERED

Ohmmeters Portable, Water Resistant Case Bench Top, Portable 0.5 %
AMPROBE Dijital Multimetreler LCR METER WITH TRANSISTOR TEST

LCR Meters LCR Meter with Transistor Tester Hand Held 20 Ohms to 20 MOhms 200 pF to 200 nF 200 uH to 200 H
Fluke Dijital Multimetreler UTILITY MULTIMETER

Multimeters Hand Held 0.04 3 3/4 Digit 6 V to 600 V 600 Ohms to 60 kOhms 1 nF to 9.999 mF 6000 45 Hz to 1 kHz Auto, Manual True RMS No Data Hold
Extech Dijital Multimetreler FLIR Electrical and Field Service TRMS Multimeter with VFD mode
51Stokta Var
Min.: 1
Çoklu.: 1

Multimeters Multifunction Hand Held 0.01 600 V 6 MOhms 200 nF 50 kHz Manual True RMS Data Hold 161 mm 80 mm 50 mm
Keithley Instruments, Inc. Dijital Multimetreler 6 1/2 DIGIT DMM SET TO 120V

Multimeters Bench Top 0.000038 6 1/2 Digit 100 mV to 1 kV 10 Ohms to 1 pOhms 3 Hz to 300 kHz True RMS
AMPROBE Dijital Multimetreler PROF DMM TRUE RMS W/COMP LOGIC TEST

Multimeters Hand Held 0.001 1 kOhms to 40 MOhms 40 nF to 400 uF 10000 10 Hz to 40 MHz Auto True RMS Data Hold
Fluke Dijital Multimetreler TRUE-RMS ELECTRONIC LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W

Multimeters Hand Held 0.00025 10 mOhms to 500 MOhms 1 pF to 100 mF 50000 1 MHz Auto, Manual True RMS Data Hold
Fluke Dijital Multimetreler AUTOMOTIVE METER COMBO KIT

Multimeters Automotive Hand Held
AMPROBE Dijital Multimetreler Voltage Continuity Tester Non-Contact

Voltage Detectors Non-Contact Voltage Detector, Continuity Tester Hand Held
Keithley Instruments, Inc. 2001-TCSCAN
Keithley Instruments, Inc. Dijital Multimetreler THERMCPL/GEN PURPOSE SCAN CARD

Accessories
AMPROBE Dijital Multimetreler PROF DMM TRUE RMS W/ OPTICAL PC INTERFACE

Multimeters Hand Held 0.0025 1 kOhms to 40 MOhms 40 nF to 400 uF 10000 100 Hz to 10 MHz Auto True RMS Data Hold
Fluke Dijital Multimetreler HVAC Multimeter IR Thermo Combo Kit

Hand Held