KTD2041EUAC-TR

Kinetic Technologies
389-KTD2041EUAC-TR
KTD2041EUAC-TR

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 9-Channel IR LED Driver with Buck Regulator and I2C Interface

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.485

Stok:
1.485 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,82 € 1,82 €
1,17 € 11,70 €
0,998 € 24,95 €
0,796 € 79,60 €
0,701 € 175,25 €
0,643 € 321,50 €
0,482 € 482,00 €
0,481 € 2.164,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Kinetic Technologies
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
Marka: Kinetic Technologies
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 1500
Alt kategori:: Driver ICs
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2041 9-Ch IR LED Driver

Kinetic Technologies KTD2041 9-Ch IR LED Driver offers an integrated buck regulator, creating an ideal power solution. The driver provides 9 high-precision current sinks that can be independently controlled through the I2C interface. The buck regulator has an input voltage operating range from 2.7V to 5.5V, allowing for 1-cell lithium-ion batteries or 5V voltage rail. The KTD2041 has adaptive output voltage control based on the headroom voltages of the LED current sinks to minimize power consumption. Additionally, the device has integrated high-side and low-side power FET. The buck regulator features advanced adaptive On-Time control with a 1MHz switching frequency, which minimizes external component counts and allows the use of a tiny inductor and capacitor.