AR0830CSSH11SMKAH3-GEVB

onsemi
863-SSH11SMKAH3-GEVB
AR0830CSSH11SMKAH3-GEVB

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları 8MP 1/2 CIS CSP59 RGBIR 11DEG CRA SER DEMO3 HB

Stokta Var: 27

Stok:
27 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
279,50 € 279,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
onsemi
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Evaluation Boards
CMOS Image Sensor
AR0830
1.05 V
Bulk
Marka: onsemi
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SG
Arayüz Türü: I2C
Ürün Tipi: Optical Sensor Development Tools
Seri: AR0830
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8.3MP Image Sensor Evaluation Boards

onsemi 8.3MP Image Sensor Evaluation Boards use an advanced backside-illuminated (BSI) pixel from onsemi to deliver enhanced optical performance both in visible and near-infrared spectroscopy (NIR) spectrums. The sensor consumes low power while providing superior image quality. These evaluation boards are available in two types: the CSSC variant with an 8.3MP RGB 11° electronic rolling shutter CMOS image sensor, and the CSSH version with an 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor. The sensor boards can be interfaced with a Demo3 evaluation board or with the AP1302 evaluation board stacked on a Demo3 board. Designers can use DevSuite software from ON Semiconductor to configure the system. The software offers a comprehensive setup interface and the flexibility to evaluate the sensor’s capabilities and features. onsemi 8.3MP Image Sensor Evaluation Boards include a lens suitable for evaluation. Users can sub out the lens if it is compatible with mechanical and optical requirements.