14-Segment Alphanumeric Displays
7-Segment Displays
Accessories
Combination Display Lights
Digital Displays
Digital LEDs
Display
Displays
LED Diffusion Acrylic Panels
LED Displays
Light Control Units
Single Digit Numeric Display
Single-Digit Surface-Mount Displays
5 x 7 Dot Matrix
7 Segment
8 x 8 Dot Matrix
12 x 12 Dot Matrix
14 Segment
16 Segment
16 x 32 Dot Matrix
64 x 32 Dot Matrix
96 x 8 Dot Matrix
+ - Overflow, 5 Segment
Clock
Graphics
Hexadecimal and Numeric
1 1/2 Digit
1 1/2 digit
1 Digit
2 Digit
3 Digit
4 Digit
4.5 Digit
6 Digit
8 Digit
16 Digit
2.11 mm x 3.71 mm
2.54 mm x 4.57 mm
2.85 mm x 4.83 mm
3.2 mm x 5.08 mm
3.5 mm x 6.2 mm
3.7 mm x 2.3 mm
3.8 mm x 7.6 mm
3.94 mm x 7.62 mm
4 mm x 7.62 mm
4 mm x 8 mm
4.19 mm x 7.62 mm
4.22 mm x 7.62 mm
4.6 mm x 7 mm
4.7 mm x 7 mm
4.76 mm x 7.62 mm
4.78 mm x 7.65 mm
4.8 mm x 9.1 mm
4.8 mm x 9.2 mm
4.82 mm x 9.14 mm
4.85 mm x 7 mm
5 mm x 11 mm x 7.8 mm
0.27 in x 0.39 in x 0.12 in
0.27 in x 0.39 in x 12 in
6.9 mm x 10 mm x 3 mm
6.95 mm x 10 mm x 3 mm
7 mm x 11 mm x 5 mm
7.1 mm x 11 mm x 5 mm
7.3 mm x 12 mm x 3.75 mm
7.4 mm x 10 mm x 6.1 mm
7.4 mm x 11 mm x 3.1 mm
7.4 mm x 14 mm x 8.44 mm
7.5 mm x 14 mm x 8.5 mm
7.6 mm x 13 mm x 3.1 mm
7.62 mm x 12.7 mm x 6.09 mm
7.62 mm x 12.9 mm x 6.36 mm
9.1 mm x 15 mm x 3.75 mm
9.3 mm x 19 mm x 3.75 mm
9.7 mm x 12.8 mm x 6.4 mm
9.7 mm x 12.9 mm x 6.1 mm
9.7 mm x 12.9 mm x 7 mm
Amber
Blue
Bright Green
Bright Red
Deep Red
Green
Green, Orange
Orange
Orange, Red
Orange, Yellow
Orange Red
Pink
Pure Green
Purple
Red
Red, Blue
Red, Green
Red, Green, Blue
Red, Orange
Red Orange
462 nm
465 nm
466 nm
467 nm
468 nm
470 nm
525 nm
530 nm
562 nm to 575 nm
565 nm
565 nm, 635 nm
566 nm
568 nm
568 nm, 617 nm
569 nm
570 nm
571 nm
572 nm
573 nm
574 nm
Anode Columns, Cathode Rows
Cathode Columns, Anode Rows
Common Anode
Common Cathode
Without Common Pin
7.5 ucd
16 ucd
30 ucd
64 ucd
114 ucd
128 ucd
140 ucd
148 ucd
180 ucd to 2200 ucd
220 ucd
230 ucd
252 ucd
260 ucd
270 ucd
280 ucd
350 ucd
370 ucd
400 ucd
0.45 mcd
450 ucd
1 mA
2 mA
4 mA
5 mA
6.2 mA
10 mA
15 mA
17 mA
20 mA
23 mA
25 mA
30 mA
42 mA
50 mA
60 mA
80 mA
90 mA
100 mA
110 mA
120 mA
- 500 mV to 7 V
- 300 mV to 5.5 V
1.03 V
1.6 V
1.7 V
1.8 V
1.85 V
1.9 V
1.9 V, 2 V
1.95 V
1.97 V
2 V
2.05 V
2.06 V
2.08 V
2.1 V
2.15 V
2.2 V
2.2 V, 4.4 V
2.25 V
+ 40 C
+ 45 C
+ 50 C
+ 60 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
- 55 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
Adhesive
Panel Mount
PCB Mount
SMD/SMT
Through Hole
5082
5082-7
CA56-21
CC04-41
DSM7
EZ Display
GP67
HCMS
HDLA
HDLG
HDLO
HDLS
HDLU
HDLY
HDSM
HDSP
HDSP-0
HDSP-2
HDSP-3
HDSP-4
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube