7000
AH
CU1602
CU20026
CU20029
CU20045
CU20049
CU209
CU24025
CU40025
CU40045
CU-U
GU128X64
GU256X128
GU256X64
GU-D
Accessories
Character Display Modules
Graphic Display Modules
2.1 mm x 3.34 mm
4.34 mm x 2.26 mm
4.7 mm x 2.3 mm
4.7 mm x 2.4 mm
4.76 mm x 2.28 mm
4.89 mm x 2.07 mm
5 mm x 3 mm
5 mm x 3.3 mm
5 mm x 3.5 mm
5.34 mm x 2.35 mm
8 mm x 3.85 mm
8.8 mm x 3.65 mm
8.85 mm x 4.3 mm
8.95 mm x 3.85 mm
9.2 mm x 3.8 mm
9.7 mm
12.4 mm x 6 mm
7 x 1
16 x 2
20 x 1
20 x 2
20 x 4
21 x 8
24 x 4
40 x 2
40 x 4
80 mm x 36 mm x 13.2 mm
84 mm x 44 mm x 14.4 mm
84 mm x 44 mm x 16.6 mm
98 mm x 33 mm x 8 mm
98 mm x 60 mm x 17 mm
112 mm x 25 mm x 6.8 mm
116 mm x 37 mm x 17.5 mm
116 mm x 37 mm x 29.48 mm
116 mm x 37 mm x 9.3 mm
120 mm x 42 mm x 9 mm
122 mm x 44 mm x 20 mm
122 mm x 44 mm x 20.2 mm
125 mm x 35 mm x 7.8 mm
125 mm x 53.5 mmx 10.5 mm
131 mm x 66 mm x 12.9 mm
146 mm x 43 mm x 19.2 mm
146 mm x 62.5 mm x 23 mm
164 mm x 34 mm x 9.6 mm
182 mm x 33.5 mm x 20.5 mm
190 mm x 54 mm x 19.7 mm
51.4 mm x 11.4 mm
51.6 mm x 11.5 mm
70.75 mm x 11.5 mm
70.8 mm x 20.9 mm
72 mm x 18 mm
73.4 mm x 14.95 mm
81 mm x 9.7 mm
82.2 mm x 18.8 mm
82.7 mm x 19 mm
83.1 mm x 41.5 mm
89.75 mm x 11.5 mm
90.4 mm x 26 mm
93.8 mm x 17.67 mm
94.5 mm x 33.5 mm
99.6 mm x 37.6 mm
112.6 mm x 8.85 mm
137.4 mm x 23.2 mm
138.8 mm x 11.5 mm
Bluetooth
I2C, RS-232, RS-422
Parallel, Serial
RS-232
USB
150 mA
220 mA
240 mA
250 mA
300 mA
330 mA
340 mA
520 mA
650 mA
850 mA