Tray Fibre Optic Transceivers

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
ATOP Fibre Optic Transceivers Transceiver SFP 28 LR
55In Stock
Min.: 1
Mult.: 1

25.78 GBd SFP 10 km 1310 nm LC Singlemode - 40 C + 85 C SFP28 LR Transceivers Laser 3.3 V Ethernet
ATOP Fibre Optic Transceivers Transceiver 100G QSFP28
34In Stock
Min.: 1
Mult.: 1

100 GBd QSFP 100 m 850 nm MPO Multimode 0 C + 70 C QSFP28 SR4 Transceivers Laser 3.3 V Ethernet
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
649In Stock
Min.: 1
Mult.: 1

10.3 Gb/s SFP+ LC Singlemode - 40 C + 85 C SFP+ SR Transceivers 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
69In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 10 km 1310 nm LC 0 C + 70 C SFP+ LR Transceivers Laser 3.3 V Fibre Channel, SONET
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
4In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 10 km 1310 nm LC - 40 C + 85 C SFP+ LR SDH Transceivers Laser 3.3 V Fibre Channel, SONET
ATOP Fibre Optic Transceivers Transceiver SFP28 BIDI
8In Stock
Min.: 1
Mult.: 1

25.78 GBd SFP+ 10 km 1270 nm, 1330 nm LC Singlemode - 40 C + 85 C SFP28 BIDI Transceivers Laser 3.3 V Ethernet
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
3In Stock
Min.: 1
Mult.: 1

10.3 Gb/s SFP+ 20 km 1270 nm, 1330 nm LC Singlemode 0 C + 70 C SFP+ BIDI Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
64In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 300 m 850 nm LC 0 C + 70 C SFP+ SR Transceivers VCSEL 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 100G QSFP28
9In Stock
Min.: 1
Mult.: 1

25 GBd QSFP 10 km 1310 nm 0 C + 70 C QSFP28 LR4 Transceivers Laser 3.3 V Ethernet
ATOP Fibre Optic Transceivers Transceiver 25G SFP28
36In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP 300 m 850 nm LC 0 C + 70 C SFP28 SR Transceivers VCSEL 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR,QSFP112,500m,400GBASE-DR4, Gen1, 4x 13XXnm EML,SMF, pull tab, MPO 2In Stock
1Expected 8/17/2026
Min.: 1
Mult.: 1

425 Gb/s QSFP 500 m 1317.5 nm Singlemode 0 C + 70 C FTCD Transceiver Modules 3.3 V
Coherent Fibre Optic Transceivers XCVR, OSFP Closed Top Integrated Heatsin, 2km, 800G-DR8+, 8x 13XXnm EML, SMF, pull tab, MPO16, ROHS compliant, 3.3V, 17W, 0/70 C operation 8In Stock
Min.: 1
Mult.: 1

850 Gb/s QSFP 2 km 1304.5 nm to 1317.5 nm MPO Singlemode 0 C + 70 C 800G-DR8+ Transceivers 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
8In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 40 km 1550 nm LC - 40 C + 85 C SFP+ ER Transceivers Laser 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 25G SFP28
6In Stock
Min.: 1
Mult.: 1

25.78 GBd SFP 10 km 1310 nm LC Singlemode 0 C + 70 C SFP28 LR Transceivers Laser 3.3 V Ethernet
Coherent Fibre Optic Transceivers XCVR, OSFP Closed Top Integrated Heatsin, 500m, 800G-DR8, 8x 13XXnm EML+B60+B45 3In Stock
Min.: 1
Mult.: 1

850 Gb/s QSFP 500 m 1304.5 nm to 1317.5 nm MPO Singlemode 0 C + 70 C 800G-DR8 Transceivers 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL Temp(-5 to 70oC) 1.588In Stock
8.480On Order
Min.: 1
Mult.: 1

10.5 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers 10G 850-NM VCSEL 1G/10G Dual-Rate 2.538In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 400 m 850 nm LC Multimode - 5 C + 70 C Transceivers 28 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m 3.794In Stock
8.040On Order
Min.: 1
Mult.: 1

2.125 GBd SFP 500 m 850 nm LC - 40 C + 85 C Transceivers 170 ps VCSEL 3.3 V Ethernet, Fibre Channel
Coherent Fibre Optic Transceivers FTLX1475D3BCV73763 1.803In Stock
1.920Expected 12/4/2026
Min.: 1
Mult.: 1

10.5 GBd SFP+ 10 km 1310 nm LC Singlemode - 5 C + 70 C Transceivers 28 ps Laser 3.3 V Ethernet, Fibre Channel
Broadcom / Avago Fibre Optic Transceivers Transceiver 650nm 67In Stock
Min.: 1
Mult.: 1

125 MBd 70 m 650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3.5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP SD DL ROHS 60In Stock
60Expected 1/29/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS 76In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 2 km 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS RoHS 49In Stock
70Expected 2/18/2027
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
9In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 40 km 1550 nm LC 0 C + 70 C SFP+ ZR Transceivers Laser 3.3 V Ethernet, Fibre Channel
ATOP Fibre Optic Transceivers Transceiver 10G SFP+
10In Stock
Min.: 1
Mult.: 1

10.3 GBd SFP+ 40 km 1550 nm LC - 40 C + 85 C SFP _ ZR Transceivers Laser 3.3 V Ethernet, Fibre Channel