PLT5 520FB_P

ams OSRAM
720-PLT5520FB_P
PLT5 520FB_P

Ürt.:

Açıklama:
Lazer Diyotları Green laser diode, PLT5 520FB_P - 50mW green laser diode in robust TO56 package

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 199

Stok:
199 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
26,36 € 26,36 €
21,30 € 213,00 €
17,78 € 1.778,00 €
17,09 € 10.254,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ams OSRAM
Ürün Kategorisi: Lazer Diyotları
RoHS:  
50 mW
520 nm
- 20 C
+ 60 C
TO-56-3
PLT5 520FB_P
Tray
Marka: ams OSRAM
Ürün Tipi: Laser Diodes
Fabrika Paket Miktarı: 200
Alt kategori:: Lasers
Ticari Unvan: Metal Can
Vr - Ters Voltaj: 2 V
Parça No Takma Adları: Q65113A4968
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Metal Can® PLT5 Laser Diodes

ams OSRAM PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colors. The PLT5 laser diodes are available in a T056 package with a photodiode and feature an efficient radiation source for Continuous Wave (CW) and pulsed operation. These laser diodes are available in different variants based on color, optical output power, and typical emission wavelength. Specific applications include laser projection, laser shows, biomedical applications, and metrology.

Metal Can® PLT5 Green Laser Diodes

ams OSRAM Metal Can® PLT5 Green Laser Diodes are single-mode semiconductor lasers in an industrial standard TO56 package. These laser diodes offer better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT5 laser diodes are designed with an integrated photodiode to monitor and control the optical output power to ensure eye safety. These laser diodes are efficient radiation sources for Continuous Wave (CW) and pulsed operation. The PLT5 laser diodes feature a 100MHz minimum modulation frequency, 1nm typical spectral bandwidth (FWHM), and 520nm typical emission wavelength. Typical applications include appliances and tools, entertainment, functional illumination, and outdoor and industrial lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.