450 nm
470 nm
525 nm
590 nm
660 nm
660 nm, 940 nm
670 nm, 770 nm, 810 nm, 850 nm, 950 nm
670 nm, 850 nm, 950 nm
670 nm, 850 nm, 950 nm, 1300 nm
720 nm
740 nm
765 nm
770 nm
770 nm, 810 nm, 850 nm
780 nm
810 nm
845 nm
850 nm
850 nm, 940 nm
854 nm
0.1 mW/cm2
0.2 mW/cm2
0.28 mW/cm2
0.4 mW/cm2
0.45 mW/cm2
0.47 mW/sr
0.5 mW/cm2
0.54 mW/cm2
0.55 mW/cm2
0.6 mW/cm2
0.64 mW/cm2
0.65 mW/cm2
0.7 mW/cm2
0.7 mW/sr
0.73 mW/cm2
0.8 mW/cm2
0.8 mW/sr
0.85 mW/sr
0.92 mW/sr
0.99 mW/cm2
2 deg
2.5 deg
3 deg
4 deg
5 deg
6 deg
7 deg
8 deg
9 deg
10 deg
11 deg
12 deg
13 deg
14 deg
15 deg
16 deg
17 deg
18 deg
20 deg
22 deg
1.6 mA
5 mA
20 mA
30 mA
41.7 mA
50 mA
60 mA
70 mA
80 mA
100 mA
150 mA
200 mA
300 mA
350 mA
500 mA
700 mA
1 A
1 A, 1.5 A
1.5 A
2 A
510 mV
560 mV
580 mV
700 mV
730 mV
750 mV
770 mV
800 mV
840 mV
850 mV
860 mV
870 mV
880 mV
900 mV
910 mV
920 mV
930 mV
950 mV
960 mV
970 mV
100 uW
1 mW
1.1 mW
1.2 mW
2 mW
2.24 mW
2.4 mW
3 mW
3.3 mW
3.8 mW
4 mW
4.3 mW
4.4 mW
4.6 mW
5 mW
5.2 mW
5.7 mW
6 mW
7 mW
7.4 mW
0 C
- 65 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 120 C
+ 125 C
+ 145 C
+ 85C
0402 (1003 metric)
0402 (1005 metric)
0603 (1608 metric)
0606 (1616 metric)
0805 (2012 metric)
1.6 mm x 0.8 mm
1.6 mm x 0.8 mm x 0.65 mm
1.6 mm x 1 mm x 0.6 mm
1002 (2406 metric)
1106 (3016 metric)
1108 (2720 metric)
1205 (3212 metric)
1206 (3216 metric)
1208 (3020 metric)
1209 (3216 metric)
1210 (3227 metric)
1311 (3528 metric)
1411 (3527 metric)
1411 (3528 metric)
1414 (3535 metric)
AEC-Q100
AEC-Q101
AEC-Q102
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle