Bi-Color LEDs
Blue LEDs
Horticulture LEDs
Multi-Color LEDs
RGBA LEDs
RGB LEDs
RGBW LEDs
RGBY LEDs
Tri-Color LEDs
Yellow LEDs
PCB Mount
SMD/SMT
Through Hole
0.95 mm x 0.95 mm x 0.25 mm
0101 (3228 metric)
0404 (1010 metric)
0505 (1515 metric)
0603 (1608 metric)
0604 (1510 metric)
0604 (1612 metric)
0605 (1513 metric)
0605 (1611 metric)
0605 (1615 metric)
0606 (1616 metric)
0706 (1816 metric)
0706 (1916 metric)
0707 (1818 metric)
0803 (2006 metric)
0803 (2009 metric)
0805 (2012 metric)
0806 (2116 metric)
0808 (2020 metric)
1 mm x 1 mm
Amber, Blue
Amber, Green
Amber, Yellow
Amber, Yellow-Green
Blue
Blue, Green
Blue, Orange
Blue, Red
Blue, Ultraviolet (UV)
Blue, Yellow
Cool White
Green
Green, Blue
Green, Infrared, Ultraviolet
Green, Red
Green, Red, Infrared
Green, White
Green, Yellow
Green / Yellow
High Efficiency Red, Yellow, Green
450 nm to 465 nm, 520 nm to 535 nm,
450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm
452 nm, 522 nm, 624 nm
455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm
455 nm, 527 nm, 623 nm
456 nm, 526 nm, 635 nm
457 nm, 525 nm, 622 nm
458 nm, 518 nm, 639 nm
460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm
460 nm to 475 nm, 520 nm to 535 nm, 620 m to 630 nm
460 nm to 480 nm, 520 nm to 540 nm, 619 nm to 624 nm
460 nm, 405 nm
460 nm, 515 nm, 632 nm
460 nm, 515 nm, 640 nm
460 nm, 520 nm, 620 nm
460 nm, 530 nm, 625 nm, 6500 K
460 nm, 574 nm
460 nm, 590 nm
460 nm, 615 nm
460 nm, 645 nm
14 mW, 8 mW, 18 mW
23 mW, 20 mW, 14 mW
27 mW, 20 mW, 14 mW
0.0346 lm
150 mcd, 400 mcd, 60 mcd
300 mcd, 1000 mcd, 2000 mcd
0.336 lm
0.482 lm
0.642 lm
0.735 lm
0.853 lm
1100 mcd / 900 mcd
1.31 lm
1.77 lm
1900 mcd / 4200 mcd
2.2 lm, 4.8 lm, 1 lm, 4.8 lm
2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm
2.29 lm
2.7 lm, 7 lm, 1.5 lm
2.93 lm
2 V, 2.1 V
10 deg
15 deg
20 deg
20 deg, 20 deg
25 deg
30 deg
40 deg
45 deg
50 deg
55 deg
60 deg
65 deg
70 deg
72 deg
75 deg
80 deg
90 deg
90 deg, 90 deg
95 deg
1 mA
2 mA
2 mA, 2 mA
4 mA, 1.5 mA, 2 mA
5 mA
5 mA, 12 mA
5 mA, 5 mA, 5 mA
5.5 mA
6 mA
6.5 mA
8 mA, 5 mA, 5 mA
10 mA
10 mA, 10 mA
10 mA, 10 mA, 10 mA
10 mA, 10 mA, 5 mA
10 mA, 20 mA
10 mA, 5 mA
10 mA, 5 mA, 5 mA
12 mA
13 mA
1.3 V, 1.9 V
1.3 V, 2.4 V, 3.4 V
1.5 V, 1.5 V
1.5 V, 2.2 V
1.6 V, 2.7 V
1.7 V, 1.8 V
1.7 V, 2.1 V
1.7 V, 2.2 V
1.7 V, 2.5 V, 2.5 V
1.75 V, 1.85 V
1.75 V, 1.85 V, 2.65 V
1.75 V, 1.9 V
1.75 V, 2.2 V
1.75 V, 2.65 V
1.8 V
1.8 V to 3.6 V
1.8 V, 1.8 V
1.8 V, 2.1 V
1.8 V, 2.3 V
1.8 V, 2.65 V
3.6 mW, 3.8 mW
3.8 mW, 3.8 mW
3.8 mW, 5.4 mW, 5.6 mW
14 mW, 14 mW, 20 mW
19 mW, 26 mW, 29 mW
22 mW, 33 mW, 33 mW
22 mW, 44 mW, 45 mW
24 mW
24 mW, 39 mW
26 mW, 30 mW, 32 mW
26 mW, 38 mW
26 mW, 38 mW, 47 mW
26 mW, 48 mW, 68 mW
27 mW, 42 mW, 54 mW
30 mW, 60 mW, 95 mW
35 mW
35 mW, 48 mW, 70 mW
36 mW, 36 mW
36 mW, 39 mW, 58 mW
37.5 mW, 45 mW, 45 mW
Clear
Colorless
Milky White
Red, Green, Blue
Water Clear
White
0.7 mm
0.8 mm
0.85 mm x 0.85 mm
1 mm
1 mm x 0.37 mm
1 mm x 0.6 mm
1 mm x 1 mm
1.04 mm
1.05 mm x 1.05 mm
1.08 mm x 1.08 mm
1.1 mm x 0.18 mm
1.1 mm x 0.8 mm
1.1 mm x 1.3 mm
1.1 mm x 1.5 mm
1.1 mm x 1.5 x 0.45 mm
1.1 mm x 1.6 mm
1.14 mm x 0.75 mm
1.15 mm x 1.5 mm
1.15 mm x 1.6 mm
1.2 mm x 0.28 mm
Dome
Flush
Half-Round
Oval
Rectangular
Rectangular with Sidecut
Round
Round Flat
Semitube
Square
Square Flat
Clear
Colourless
Diffused
Non-Diffused
Non-Tinted, Diffused
Tinted, Diffused
Waterclear
Water Clear