Horticulture LEDs
White CoB LEDs
White LEDs
PCB
PCB Mount
Screw
SMD/SMT
Through Hole
Wire Leads
0201 (0603 metric)
0402 (1005 metric)
0402 (1006 matric)
0505 (1313 metric)
0603 (1608 metric)
0605 (1611 metric)
0606 (1616 metric)
0805 (2012 metric)
0805 (2112 metric)
0805 (2121 metric)
0806 (2016 metric)
0808 (2020 metric)
0905 (2314 metric)
0907 (2319 metric)
0909 (2424 metric)
1.4 mm x 1.4 mm
1.65 mm x 1.25 mm x 0.732 mm
1007 (2720 metric)
1009 (2723 metric)
1010 (2525 metric)
Application Specific White
Cool White
Daylight White
Moonlight White
Neutral White
Neutral White, Cool White
Tunable
Warm White
Warm White, Cool White
Warm White, Neutral White
Warm White, Neutral White, Cool White
White
475 nm
550 nm
1800 K
1850 K
1900 K
2000 K
2200 K
2400 K
2500 K
2700 K
2800 K
2850 K
2900 K
3000 K
3100 K
3150 K
3200 K
3250 K
3500 K
3500 k
22 mcd
24 mcd
28 mcd
28.5 mcd
28.5 mcd to 72 mcd
36 mcd
45 mcd
45 mcd to 90 mcd
56 mcd
57 mcd to 112 mcd
60 mcd
65 mcd
72 mcd
78 mcd
80 mcd
90 mcd
95 mcd
100 mcd
112 mcd
112 mcd to 450 mcd
80 mlm
95 mW
102 mW
516 mW
0.724 lm
0.874 lm
1.05 lm
1055 mW, 1202 mW
1055 mW, 1248 mW
1089 mW
1089 mW, 1248 mW
1123 mW
1134 mW
1910 m lm
2.18 lm
2.9 lm
3050 m lm
3.5 lm
3.63 lm
4.5 lm
50
60
65
68
70
72
73
75
80
80 CRI
81
82
83
85
90
90 CRI
92
93
95
96
15 deg
18 deg
20 deg
25 deg
30 deg
33 deg
34 deg
35 deg
40 deg
45 deg
50 deg
55 deg
60 deg
70 deg
80 deg
90 deg
90 deg x 45 deg
95 deg
100 deg
100 deg x 50 deg
500 uA
2 mA
5 mA
10 mA
12 mA
15 mA
17 mA
20 mA
25 mA
30 mA
34 mA
40 mA
45 mA
50 mA
55 mA
60 mA
65 mA
80 mA
85 mA
90 mA
2.4 V
2.6 V
2.65 V
2.65 V to 3.85 V
2.66 V
2.67 V
2.68 V
2.69 V
2.7 V
2.71 V
2.72 V
2.73 V
2.74 V
2.75 V
2.76 V
2.77 V
2.78 V
2.79 V
2.8 V
2.81 V
1.3 mW
14 mW
16 mW
29 mW
32 mW
33 mW
35 mW
50 mW
54 mW
57 mW
61 mW
62 mW
65 mW
66 mW
68 mW
70 mW
72 mW
74 mW
75 mW
76 mW
0.6 mm
0.65 mm
1 mm
1.4 mm
1.5 mm
1.6 mm
1.65 mm
1.7 mm
1.9 mm
1.925 mm
2 mm
2.04 mm
2.05 mm
2.1 mm
2.17 mm
2.2 mm
2.25 mm
2.3 mm
2.4 mm
2.45 mm
0.3 mm
0.35 mm
0.375 mm
0.38 mm
0.43 mm
0.5 mm
0.55 mm
0.6 mm
0.73 mm
0.8 mm
0.85 mm
0.9 mm
1 mm
1.1 mm
1.15 mm
1.2 mm
1.25 mm
1.3 mm
1.35 mm
1.4 mm
0.1 mm
0.2 mm
0.25 mm
0.3 mm
0.35 mm
0.36 mm
0.39 mm
0.4 mm
0.43 mm
0.45 mm
0.49 mm
0.5 mm
0.52 mm
0.53 mm
0.55 mm
0.57 mm
0.575 mm
0.6 mm
0.65 mm
0.66 mm
0 C
- 55 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 85 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 144 C
+ 150 C
Clear
Colorless
Diffuse
Diffused
Green
Milky White
Tinted
Warm White
White
Yellow
Yellow Diffused
0.5 mm
0.6 mm x 0.12 mm
0.65 mm x 0.38 mm
0.7 mm
0.73 mm
0.73 mm x 0.73 mm
1 mm
1 mm x 0.5 mm
1 mm x 0.6 mm
1 mm x 0.8 mm
1 mm x 1 mm
1.03 mm x 1.03 mm
1.1 mm
1.1 mm x 0.8 mm
1.1 mm x 1.1 mm
1.15 mm x 0.8 mm
1.15 mm x 1.15 mm
1.18 mm x 0.8 mm
1.2 mm x 0.55 mm
1.2 mm x 0.6 mm
Cone
Cylindrical
Dome
Flat, Round
Oval
Rectangle
Rectangular
Rectangular Flat
Rectangular with Sidecut
Round
Round, Dome
Round Flat
Semitube
Square
Square Flat
1068 lm
1078 lm
1086 lm
1095 lm
1108 lm
1118 lm
1614 lm
1620 lm
1622 lm
2104 lm
2130 lm
2150 lm
3182 lm
3240 lm
3296 lm
4805 lm
4826 lm
4854 lm
4955 lm
5000 lm
521
598 White
599
2835
3030 HE Plus Deep Dimming
10-2603
110H
12ZH
1A
210H
2G
3030EC
4L
8L
AA2214
AEMD
ALMD
APA3010
ASCK
ASMD
Ammo Pack
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
AEC-Q100
AEC-Q101
AEC-Q102