LED Flexible Strips
LED Lighting Bars
LED Modules
Amber
Blue
Clear
Cool White
Green
Ice Blue
Infrared
Neutral White
Purple
Red
Red, Blue
Red, Green, Blue
Red Orange
RGB
RGB, Cool White
RGB, Neutral White
RGB, Warm White
RGBW
Ultraviolet
Violet
275 nm
278 nm
400 nm
445 nm, 520 nm, 623 nm
445 nm, 520 nm, 623 nm, 3000 K
450 nm
450 nm, 525 nm, 625 nm
450 nm, 522 nm, 625 nm
450 nm, 522 nm, 625 nm, 3000 K
450 nm, 525 nm, 625 nm
450 nm, 525 nm, 625 nm, 3000 K
450 nm, 525 nm, 625 nm, 4000 K
450 nm, 525 nm, 635 nm
450 nm, 525 nm, 635 nm, 3000 K
460 nm
460 nm, 535 nm, 630 nm
465 nm
465 nm, 525 nm, 625 nm
467 nm, 525 nm, 625 nm
470 nm
3 LED
5 LED
8 LED
12 LED
15 LED
16 LED
20 LED
24 LED
29 LED
30 LED
50 LED
60 LED
64 LED
66 LED
72 LED
80
96 LED
120 LED
128 LED
138 LED
60 mm
70 mm
100 mm
120 mm
145 mm
146.6 mm
148 mm
154 mm
167.64 mm
174.2 mm
200 mm
283 mm
304 mm
12 in
310 mm
50 cm
500 mm
20 in
559.5 mm
560 mm
1.8 mm
2.5 mm
5 mm
0.2 in
0.31 in
8 mm
0.39 in
10 mm
10.5 mm
11.8 mm
0.47 in
12.2 mm
13.716 mm
0.57 in
0.59 in
15 mm
16 mm
19.45 mm
20 mm
22 mm
66 mW
660 mW
1 W
1.2 W
1.6 W
2 W
2.378 W, 98.89 W
2.4 W
2.5 W
3 W
3.3 W
4 W
4.1 W
5 W
5.5 W, 7.7 W
6 W
7 W
8 W
9 W
10 W
51 mA
60 mA, 250 mA
60 mA, 70 mA
85 mA
102 mA
105 mA
125 mA
170 mA
200 mA
250 mA
330 mA
400 mA
410 mA
420 mA
430 mA
435 mA
480 mA
500 mA
580 mA
590 mA
4.5 V
5 V
12 V
12 V, 12 V
24 V
34 V
34.3 V
35.4 V to 35.5 V
35.9 V
35.94 V
36.6 V
43.4 V
44 V
44.6 V
44.72 V
45 V
45.2 V
46.56 V
47.3 V
35.324
130186
12V Flexible LED Strips- White
12V Flexible Strip
24V Flexible Strip
AB-FA
AB-FB
AB-FC
AB-FD
AB-FF
AB-FG
AB-FH
AB-FO
ACCESSORY
AL150
COB Flex Tape
Infinity Series Outdoor
L2-0354
L2-0355
L2-0406
Bag
Bulk
Cut Tape
Reel
Spool
Tray
Tube