Hatch Lighting LED Sürücülerin Güç Kaynakları

Sonuçlar: 146
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli İşletim Modu Çıkış Akımı Kanalı 1 Çıkış Voltajı -Kanal 1 Çıkış Gücü Giriş Voltajı Karartma Çıkış Sayısı Montaj Stili Uzunluk Genişlik Yükseklik Endüstri Seri IP Oranı
Hatch Lighting LED Güç Kaynakları Foundation USB Connector 71Stokta Var
Min.: 1
Çoklu.: 1

Foundation
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 12 VDC to 36 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 100W, 120V-277VAC, 2100mA, 24V-48VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.2 mm (1.701 in) 30 mm (1.181 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120VAC, 700mA, 5V-17VDC, Constant Current, Phase Dimming 91Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 700 mA 5 VDC to 17 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 9W, 120V-277Vac, 350mA, 9V-24VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 9 VDC to 24 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55.118 mm (2.17 in) 22.098 mm (0.87 in) Industrial LCA IP20
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 4W, 120V-277Vac, 17mA-170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA 24 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları 60W 120Vin 12Vac 5A

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 500 mA to 1 A 12 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 16W, 120V-277VAC, 500mA, 14V-32VDC, Constant Current, 0-10V Dimming
239Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Güç Kaynakları 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 24 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 20W, 120V-277VAC, 350mA, 28V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 350 mA 28 VDC to 57 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Güç Kaynakları 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit.

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 21 VDC to 63 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial LC22
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 14W, 120VAC, 500mA, 8V-28VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 10 VDC to 28 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 40W, 120V-277Vac, 0mA-1670mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA to 1.7 A 24 VDC 40 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 95.25 mm (3.75 in) 69.596 mm (2.74 in) 32.004 mm (1.26 in) Industrial LV40 IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120VAC, 500mA, 12V-24VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 4W, 120V-277Vac, 33mA-330mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 330 mA 12 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers