AEK-LED-21DISM1

STMicroelectronics
511-AEK-LED-21DISM1
AEK-LED-21DISM1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Digitally controlled LED driver board for automotive lighting applications

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
70,43 € 70,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Driver Kits
L99LD21
5.5 V to 24 V
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
Çıkış Akımı: 1.69 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: AutoDevKit
Birim Ağırlık: 74,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEK-LED-21DISM1 LED Driver Board

STMicroelectronics AEK-LED-21DISM1 Digitally Controlled LED Driver Board is designed for high-brightness automotive LED front lighting applications according to the AutoDevKit initiative. The driver board can control four LED strings through two embedded L99LD21 flexible LED drivers with a high-efficiency boost controller and two embedded buck converters.