STEVAL-ILL035V1

STMicroelectronics
511-STEVAL-ILL035V1
STEVAL-ILL035V1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LED7708 Multi-CH LED Large LCD STM32F103

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
52 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
110,68 € 110,68 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Demonstration Boards
LED7708, STM32F103C
10 V to 28 V
STEVAL-ILL035V1
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 143,789 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

LED7708 16-Channel LED Driver

STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.

STEVAL-ILL035V1 Demonstration Board

STMicroelectronics STEVAL-ILL035V1 Demonstration Board is designed to provide an application example of a compact LED backlight driver using the LED7708 device. The board is equipped with a 16-channel LED driver with an integrated boost controller (the LED7708), power section components, and an STM32 microcontroller to easily control all the features via a USB connection. The board has been designed as a demonstration of a solution for medium/large LCD panel backlight drivers, but it is suitable for any application involving several LEDs assembled in strings (e.g., advertisement panels, signs, gaming, etc.).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.