Advanced Photonix
American Bright LED
ams OSRAM
Analog Devices Inc.
Broadcom Limited
Everlight
Inolux
Kingbright
LITEON
Marktech Optoelectronics
Nisshinbo Micro Devices
onsemi
ROHM Semiconductor
Sharp Microelectronics
SparkFun Electronics
TE Connectivity
TT Electronics
Vishay
Wurth Elektronik
Avalanche Photodiodes
Photodiode Arrays
Photodiodes
PIN Photodiodes
Quad Photodiodes
Quad PIN Photodiodes
Triple Photodiodes
0805 (2012 metric)
1008 (2520 metric)
100DF
1206
1206 (3215 metric)
1206 (3216 metric)
1210 (3226 metric)
2.5 mm x 2.2 mm x 0.6 mm
2 mm x 1.8 mm x 0.6 mm
2 mm x 2 mm
3.2 mm x 2.7 mm
3.2 mm x 2 mm
3 mm x 2 mm
4.8 mm x 2.5 mm x 0.5 mm
5.09 mm x 4 mm x 0.85 mm
5 mm x 4 mm x 0.9 mm
BGA-9
COBP-2
D5140
DIL-2
PCB Mount
SMD/SMT
Through Hole
Wire
275 nm
280 nm
350 nm to 1100 nm
358 nm
420 nm
525 nm
535 nm
550 nm
560 nm
565 nm
570 nm
580 nm
600 nm
600 nm to 1750 nm
620 nm
620 nm, 550 nm, 470 nm
635 nm
660 nm
670 nm
680 nm
0.1 pA
1.74 pA
5 pA
10 pA
30 pA
40 pA
50 pA
0.1 nA
100 pA
100 pA, 2 uA
100 pA, 500 pA
0.15 nA
150 pA
0.2 nA
200 pA
0.25 nA
250 pA
300 pA
400 pA
0.5 nA
10 mV
200 mV
1 V
2 V
2.5 V
3 V
5 V
6 V
7 V
10 V
14 V
15 VDC
16 V
20 V
25 V
30 V
32 V
32.5 V
33 V
35 V
110 ps
160 ps
250 ps
0.3 ns
300 ps
0.4 ns
0.6 ns
600 ps
0.63 ns
0.8 ns
1 ns
1 ns, 100 ns
2 ns
2.5 ns
4 ns
5 ns
6 ns
7 ns
7.5 ns
9 ns
300 ps
600 ps
0.63 ns
1 ns
1 ns, 100 ns
2 ns
2.5 ns
4 ns
5 ns
6 ns
7 ns
7.5 ns
9 ns
0.01 us
10 ns
12 ns
13 ns
15 ns
16 ns
0.02 us
10 deg
12 deg
15 deg
19 deg
20 deg
22 deg
24 deg
28 deg
30 deg
35 deg
40 deg
45 deg
50 deg
55 deg
56 deg
57 deg
58 deg
60 deg
63 deg
65 deg
0 C
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 170 C
4X4 Array Detectors
ADPD2140
AEPD
AFBR
ArrayC
ArrayJ
BP 104 FAS
BP 104 FS
BP104
BPV10
BPV10NF
BPV22F
BPV22NF
BPV23F
BPV23FL
BPV23NF
BPW 21
BPW 34
BPW 34 FAS
BPW 34 FASR