Broadcom Limited
Everlight
IXYS
LITEON
onsemi
Panasonic
Renesas Electronics
Sharp Microelectronics
Skyworks
Texas Instruments
Toshiba
TT Electronics
Vishay
SMD/SMT
SMD / SMT
Through Hole
CDIP-16
CDIP-16 Gull Wing
CDIP-8
CDIP-8 Gull Wing
DIP-10
DIP-10 Gull Wing
DIP-16
DIP-16 Trimmed
DIP-6
DIP-8
DIP-8 Gull Wing
DIP-8 Trimmed
Flat-Pack 16
LCCC-20
LSDIP-8
LSDIP-8 Gull Wing
LSO-5
MDIP-8
MFP-5
PDIP-16
1 Channel
2 Channel
3 Channel
4 Channel
20 kb/s
100 kb/s
250 kb/s
400 kb/s
500 kb/s
1 Mb/s
2 Mb/s
5 Mb/s
8 Mb/s
10 Mb/s
12.5 Mb/s
15 MB/s
15 Mb/s
20 Mb/s
25 Mb/s
40 Mb/s
50 Mb/s
1414 Vrms
1500 Vrms
2500 Vrms
3750 Vrms
4000 Vrms
5000 Vrms
5300 Vrms
7500 Vrms
15000 Vrms
16000 Vrms
20000 Vrms
50000 Vrms
CMOS
Open Collector
Open-Collector
Open Collector, Buffer
Open Collector, Inverter
Open Drain
Photodarlington
Photo IC
Phototransistor
Push-Pull
Totem Pole
Totem Pole, Buffer
Totem Pole, Inverter
Transistor with Base
2.7 %
7 %
10 %
15 %
18 %
19 %
20 %
20 % to 75 %
22 %
24 %
25 %
25 % to 75 %
27 %
30 %
33 %
34 %
35 %
36 %
37 %
38 %
1 mA
1.3 mA
1.6 mA
2 mA
2.2 mA
3 mA
4 mA
5 mA
5.5 mA
6 mA
7 mA
8 mA
10 mA
12 mA
14 mA
15 mA
16 mA
20 mA
25 mA
30 mA
800 mV
1.1 V
1.2 V
1.25 V
1.3 V
1.33 V
1.35 V
1.38 V
1.4 V
1.43 V
1.45 V
1.47 V
1.5 V
1.52 V
1.53 V
1.54 V
1.55 V
1.56 V
1.57 V
1.58 V
1.3 ns
2 ns
2.2 ns
3 ns
3.3 ns
3.5 ns
4 ns
5 ns
5.1 ns
5.8 ns
6 ns
6.5 ns
7.5 ns
8 ns
9 ns
10 ns
11 ns
12 ns
12.8 ns
14 ns
1 ns
1.6 ns
2.3 ns
2.6 ns
3 ns
3.1 ns
3.5 ns
3.8 ns
4 ns
4.5 ns
5 ns
5.3 ns
6 ns
6.5 ns
6.6 ns
7 ns
8 ns
10 ns
11 ns
12 ns
200 uA
950 mV
1.1 V
1.8 V
2 V
2.5 V
3 V
5 V
6 V
7 V
11 V
19 V
30 V
100 uA
2 mA
2.4 mA
3 mA
3.2 mA
4 mA
8 mA
10 mA
12 mA
13 mA
13.5 mA
15 mA
16 mA
20 mA
25 mA
50 mA
60 mA
80 mA
400 mA
600 mA
22 mW
25 mW
30 mW
34 mW
35 mW
36 mW
40 mW
42 mW
45 mW
60 mW
70 mW
72 mW
75 mW
81 mW
85 mW
90 mW
100 mW
105 mW
115 mW
125 mW
0 C
- 55 C
- 50 C
- 40 C
- 40 C
- 25 C
- 10 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
5962
8102
81028
4N
4N45
4N46
4N55
5962-0
5962-87679
5962-88768
5962-88769
5962-8957
5962-9085
5962-9755
5962-9800
6N134
6N135
6N135M
6N136
6N136M
Bulk
Cut Tape
MouseReel
Reel
Tube