Broadcom Limited
Diodes Incorporated
Everlight
IXYS
LITEON
onsemi
Renesas Electronics
Sharp Microelectronics
Toshiba
TT Electronics
2 ns
3 ns
4 ns
5 ns
6 ns
7 ns
8 ns
10 ns
11 ns
15 ns
16 ns
17 ns
20 ns
22 ns
23 ns
24 ns
25 ns
26 ns
30 ns
32 ns
44 %
50 %
90 %
300 %
500 %
1500 %
1600 %
2400 %
8000 %
2 ns
3 ns
3.2 ns
4 ns
4.6 ns
5 ns
6 ns
7 ns
7.5 ns
8 ns
9 ns
10 ns
12 ns
13 ns
14 ns
15 ns
17 ns
18 ns
19 ns
20 ns
CDIP-8
CDIP-8 SMD
DIP-10
DIP-10 Gull Wing
DIP-6
DIP-8
DIP-8 Gull Wing
DIP-8 SMD
DIP-8 Trimmed
Flat-Pack 16
LCCC-20
PDIP-16
PDIP-6
PDIP-8
PDIP-8 Gull Wing
SDIP-6 Gull Wing
SMD-6
SMD-8
SMT-8
SO-16
CMOS, LSTTL, TTL
Darlington
IGBT Collector
Integrated Photo IC
Logic Gate Photo IC
LVCMOS, LVTTL
Open Collector
Open Drain
Photodarlington
Photo IC
Push-Pull
Rail-to-Rail
Schmitt Trigger
Totem Pole
Totem Pole, Buffer
1 Channel
2 Channel
4 Channel
1500 Vrms
2500 Vrms
3750 Vrms
4170 Vrms
5000 Vrms
7500 Vrms
15000 Vrms
50 uA
100 uA
250 uA
10 mA
13.6 mA
15 mA
20 mA
24 mA
25 mA
30 mA
40 mA
50 mA
60 mA
200 mA
400 mA
500 mA
600 mA
1 A
1.5 A
2 A
1.6 mA
2 mA
2.2 mA
3 mA
3.7 mA
4 mA
4.4 mA
5 mA
6 mA
7 mA
8 mA
9 mA
10 mA
11 mA
12 mA
14 mA
15 mA
16 mA
18 mA
20 mA
590 mV
650 mV
710 mV
730 mV
740 mV
800 mV
1.15 V
1.2 V
1.3 V
1.35 V
1.37 V
1.4 V
1.43 V
1.45 V
1.5 V
1.55 V
1.56 V
1.57 V
1.6 V
1.61 V
20 mW
40 mW
45 mW
45 mW, 250 mW
50 mW
60 mW
70 mW
80 mW
85 mW
85 mW, 100 mW
100 mW
100 mW, 1 W
115 mW
120 mW
130 mW
145 mW
150 mW
150 mW, 600 mW
200 mW
210 mW
0 C
- 55 C
- 50 C
- 40 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
5962
8302
83024
5962-0
5962-89477
5962-8978
5962-8981
5962-9685
5962-9800
6N140
ACFJ-3530T
ACFL
ACNT
ACNU
ACNU-3430
ACNV
ACNW
ACPL
ACPL-1
ACPL-3
Bulk
Cut Tape
MouseReel
Reel
Tube