RP-SMA Male Antenler

Sonuçlar: 262
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri Paketleme
TE Connectivity / Linx Technologies Antenler 2.4GHz Compact Ant. RPSMA Connector 8.854Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antenler RPSMA 1/2 Wave Dipole Whip 868MHz 630Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies Antenler RPSMA Reduced Height 1/4 Wave Whip 868MH 439Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 1.5 dBi 25 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
Pulse Electronics Antenler 824-2170MHz Multi RA Stubby Antenna 407Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk
KYOCERA AVX Antenler WiFi Dual Bd Ext Whi p Hinged White RP-SM 3.938Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Screw Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm 84 mm RP-SMA Male X9001091 Bulk
Pulse Electronics Antenler EXT 0.824-2.17GHz 3G SMA Pentaband 1.612Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 50 mm IP65 Tray
TE Connectivity / Linx Technologies Antenler 2.4GHz, 1m, RP-SMA 192Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antenler 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV 957Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk
TE Connectivity Antenler MIMO,802.11,X2,12FT, RSMA 25Stokta Var
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male
TE Connectivity / Linx Technologies Antenler RPSMA 1/2 Wave Dipole Whip 2.45 GHz 333Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenler Dual-Band Vehicle Roof Mount RPSMA 144Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
Pulse Electronics Antenler 2.4/5GHz 2.0dBi R-SMA 542Stokta Var
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 30 C + 75 C 2 Band Snap In Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Networks 157.5 mm IP20 Bulk
TE Connectivity / Linx Technologies Antenler 916MHz MHW Dipole RPSMA, 79'' Cable 457Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antenler RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH 200Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle 3.6 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 16.6 mm RCS Bulk
Molex Antenler Molex Lora external antenna_F 2.124Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 905 MHz 925 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
Molex Antenler WiFi/BT ANTENNA HINGED BLK F 1.897Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk
Digi Antenler 2.4Ghz antennas RPSMA male 261Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas Antenler GW.20.A151W 2dBi 2.4GHz Dipole Antenna RP-SMA(M) Straight White Version 480Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antenler TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk

Siretta Antenler 2.4 GHZ WI-FI & BLUETOOTH 56MM STUBBY ANTENNA REVERSE POLARITY SMA MALE 10Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 2:0 - 20 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Cellular Applications, Wireless Applications 56 mm Bulk
2J Antennas Antenler DEBA WIFI/BT 2.4 SMA RP 33Stokta Var
40Siparişte
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
TE Connectivity / Linx Technologies Antenler RPSMA Reduced Height 1/4 Wave Whip 433MH 252Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 5.6 dBi 15 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antenler 916MHz, 2m, RP-SMA 111Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity Antenler Dipol,RDuck,Fixed,RS MAM 41Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
Pulse Electronics Antenler Ant Ext 0.617-3.8GHz RPSMA 293Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 1.8 GHz Cellular (NBIoT, LTE) 50 Ohms 5 W - 30 C + 85 C 1 Band Screw RP-SMA Male 10 mm 10 mm 49.6 mm IP42 Tray