0 dBi Antenler

Sonuçlar: 65
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri Paketleme
TE Connectivity / Linx Technologies Antenler SMA 1/4 Wave Monopole Whip 315MHz 203Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
Taoglas Antenler I-Bar ISA.01 400-470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174 479Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 400 MHz 470 MHz GSM, CDMA Module I-Bar 0 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 410 MHz, 433 MHz, 450 MHz ISM Application, TETRA, Cellular Application 239 mm 42 mm 11 mm IP67 3 M RG174 IBar Bulk
Taoglas Antenler TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 337Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk
TE Connectivity / Linx Technologies Antenler Perm Mnt Swvl Angle 1/4 Wave Whip 916MHz 499Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 816 MHz 1.1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 0 dBi 200 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 99 mm 21 mm RA Bulk
Taoglas Antenler TI.10 433MHz 0dBi Terminal Antenna SMA(M) High Temperature 252Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 105 C 1 Band Panel Mount Connector SMA Male 433 MHz Automotive Industry, High Temperature 48.2 mm IP65 Bulk
TE Connectivity / Linx Technologies Antenler SMA Tilt Swivel 1/4 Wave Whip 315MHz 129Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenler RPSMA 1/4 Wave Monopole Whip 433MHz 559Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenler SMA 1/2 Wave Dipole Whip 868MHz 186Stokta Var
2.000Beklenen 25.05.2026
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
Schneider Electric Antenler Relay Antenna, AC/DC 5m cable output 15Stokta Var
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR

Siretta Antenler 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX CONNECTOR 247Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 1.7:1 - 25 C + 75 C 1 Band Direct / Permanent Mount Connector IPEX 2.45 GHz Wireless Applications 18.3 mm 100 mm RG174 Bulk
Taoglas Antenler TI.10 433MHz 0dBi Terminal Antenna SMA(M)RA 392Stokta Var
300Beklenen 31.08.2026
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz 44.8 mm 17 mm IP65 Bulk
Fanstel Antenler BLE antenna, 0 dBi gain, 2.4 GHz. 466Stokta Var
Min.: 1
Çoklu.: 1
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 0 dBi 50 Ohms 1.2 10 W - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 100 mm 7.5 mm Coaxial Reel, Cut Tape
Siretta Antenler 2.4GHZ 28.5MM STUBBY ANTENNA WITH SMA MALE RP CONNECTOR 3Stokta Var
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 1.5 Monopole 1 Band Screw RP-SMA Male SMA Male RP WiFi, Bluetooth, Zigbee 28.5 mm 7.9 mm

Siretta Antenler 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY 82Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 27 mm Bulk

Siretta Antenler 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE 153Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 27 mm Bulk
TE Connectivity / Linx Technologies Antenler RPSMA Heavy Duty 1/4 Wave Whip 315MHz 135Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies Antenler SMA 1/4 Wave Monopole Whip 433MHz 93Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenler RPSMA 1/2 Wave Dipole Whip 868MHz 157Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
Antenova Antenler 1559-1609MHz Avg. Eff >75% Linear 119Stokta Var
1.000Beklenen 29.05.2026
Min.: 1
Çoklu.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 0 dBi 50 Ohms 1.4:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 7 mm 5.8 mm 0.4 mm Sinica Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenler RPSMA 1/4 Wave Dipole Whip 315MHz 76Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
Taoglas Antenler Meteor FW.80 169MHz 0dBi Flexible Whip, SMA(M) 85Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 169 MHz VHF Whip Straight 0 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas Antenler TI.10 433MHz 0dBi Terminal Antenna SMA(M) 75Stokta Var
300Siparişte
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Sierra Wireless Airlink GL 46 mm IP65 Bulk
RF Solutions Antenler 2.4GHz Stubby Antenna straight 29mm SMA 587Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
TE Connectivity / AMP Antenler 824-960,1710-1990 MHz QB, PCB SMT 237Stokta Var
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm
Pulse Electronics Antenler Helical 850M Rx diversity 50Stokta Var
Min.: 1
Çoklu.: 1
: 1.500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 869 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS Helical Chip 0 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Cellular Radio 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel