TGSP-S024NXRL

HALO Electronics
493-TGSP-S024NXRL
TGSP-S024NXRL

Ürt.:

Açıklama:
Ses Transformatörleri / Sinyal Transformatörleri T1/E1 Quatra SMD 40P QuadPort ISO MOD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 181

Stok:
181 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,85 € 16,85 €
5,14 € 92,52 €
5,13 € 554,04 €
5.004 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HALO Electronics
Ürün Kategorisi: Ses Transformatörleri / Sinyal Transformatörleri
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
100 kHz to 10 MHz
1.5 mH
800 mOhms
1.5 kV
- 40 C
+ 85 C
Quad
T1/E1
SMD-40
27.94 mm
12.19 mm
5.08 mm
SMD-T1
Tube
Marka: HALO Electronics
Maksimum DC Direnci: 800 mOhms
Ürün Tipi: Audio & Signal Transformers
Fabrika Paket Miktarı: 18
Alt kategori:: Transformers
Birim Ağırlık: 2,535 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.