APSG250ELL181MHB5S

Chemi-Con
661-APSG250E181MHB5S
APSG250ELL181MHB5S

Ürt.:

Açıklama:
Alüminyum Organik Polimer Kapasitörler 25V 180uF 20% Tol.

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,01 € 1,01 €
0,49 € 4,90 €
0,442 € 44,20 €
0,359 € 179,50 €
0,339 € 339,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Chemi-Con
Ürün Kategorisi: Alüminyum Organik Polimer Kapasitörler
RoHS:  
180 uF
25 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
PSG
Bulk
Marka: Chemi-Con
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
Ticari Unvan: NPCap
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

United Chemi-Con PSG Series Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PSG Series Radial Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105ºC, rated voltage range of 16 to 20Vdc, operating temperature range of -55ºC to 105ºC, and capacitance range from 120µF to 1,000µF.  PSG capacitors are RoHS compliant and halogen free.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.