HF Choke RF inductors - Leaded

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE BC 3.3UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial 3.3 uH 5 % 320 mOhms Standard 11.5 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 33.0UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial 33 uH 5 % 320 mOhms Standard 11.5 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=330 H Rated Current=0.19A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 330 uH 5 % 190 mA - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 3300 UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 3.3 mH 10 % 62 mA 59.5 Ohms - 55 C + 125 C 40 900 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 39 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 39 uH 5 % 470 mA 1.02 Ohms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=390 H Rated Current=0.18A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 390 uH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 3900UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 3.9 mH 10 % 59 mA 66 Ohms - 55 C + 125 C 40 800 kHz Standard PCB Mount 11.5 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 3900 UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 3.9 mH 10 % 59 mA 66 Ohms - 55 C + 125 C 40 800 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 4,7 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 4.7 uH 5 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=0.82A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 4.7UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 47UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 47 uH 5 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 47 UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 47 uH 10 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 470UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 470 uH 5 % 170 mA 7.9 Ohms - 55 C + 125 C 70 2.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.055A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 5,6 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 5.6 uH 5 % 780 mA 380 mOhms - 55 C + 125 C 60 85 MHz Standard PCB Mount 9.2 mm 4 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 56UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=56 H Rated Current=0.43A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=560 H Rated Current=0.16A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 560 uH 5 % 160 mA 8.8 Ohms - 55 C + 125 C 60 2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=560 H Rated Current=0.16A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 560 uH 5 % 160 mA - 55 C + 125 C 60 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial 6.8 uH 5 % 320 mOhms Standard 11.5 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 6.8 uH 5 % 320 mOhms Standard B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=6.8 H Rated Current=0.67A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=680 H Rated Current=0.15A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 680 uH 5 % 150 mA 10 Ohms - 55 C + 125 C 55 1.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 8,2 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 8.2 uH 5 % 690 mA 480 mOhms - 55 C + 125 C 65 50 MHz Standard PCB Mount 9.2 mm 4 mm B78148S Reel, Cut Tape