1004138

KYOCERA AVX
581-1004138
1004138

Ürt.:

Açıklama:
Antenler GPS 13x13x6.8mm Cera mic Patch 126mm Cabl

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 272

Stok:
272 Hemen Gönderilebilir
Fabrika Teslim Süresi:
9 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,61 € 9,61 €
7,44 € 74,40 €
6,96 € 208,80 €
6,22 € 746,40 €
5,97 € 1.611,90 €
5,46 € 2.784,60 €
4,83 € 4.926,60 €
2.520 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KYOCERA AVX
Ürün Kategorisi: Antenler
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Active Antenna
2.39 GHz
5.9 GHz
GPS
Patch
Ceramic
10 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF
1.57542 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
13 mm
13 mm
6.8 mm
126 mm RF1.13
1004138
Bulk
Marka: KYOCERA AVX
Kablo Uzunluğu: 128.5 mm
Polarizasyon: RHCP
Fabrika Paket Miktarı: 30
Alt kategori:: Antennas
Birim Ağırlık: 27,350 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8529101000
USHTS:
8529104040
TARIC:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.