TE Connectivity MiMo Seriler Antenler

Sonuçlar: 7
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - Sub GHz Mekanik Stil Kazanç Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri Paketleme

TE Connectivity / AMP Antenler CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG 21Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo

TE Connectivity / AMP Antenler CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG 25Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antenler SHARK FIN MIMO 2/3/4G GPS 2Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo
TE Connectivity / AMP Antenler CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 2Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antenler External MiMo Transit Antenna Stokta Yok

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk
TE Connectivity / AMP Antenler SHARK FIN MIMO 2/3/4G Stokta Yok

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz,1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo

TE Connectivity / AMP Antenler CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG Stokta Yok

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo