100 F 2.7 VDC Supercapacitors / Ultracapacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9.234In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial 2.969In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm 32In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 25 mm (0.984 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 840In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 770In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 1.093In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 767In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 60In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in 300In Stock
864Expected 9/30/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In 226In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1500 Hour, 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL 10In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 60.5 mm HV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial
9.300On Order
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin
1.187On Order
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC)
648Expected 12/11/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Pin 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Radial Non-Stocked Lead-Time 52 Weeks
Min.: 1.060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V +30% / -10% tol Non-Stocked Lead-Time 23 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Radial 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1000 Hour, 500000 Cycle 28 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 60 C DCN Bulk