5341-48831-01

Vishay / ESTA
75-5341-48831-01
5341-48831-01

Ürt.:

Açıklama:
Film Kondansatörleri PhMKP660.3.22,90-A84

Yaşam Döngüsü:
Mouser'da Yeni
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
290,68 € 290,68 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Film Kondansatörleri
RoHS: N
55.8 uF
660 V
Terminal Block
Polypropylene (PP)
13 mm (0.512 in)
340 mm (13.386 in)
3 Pin
PhMKP
Bulk
Marka: Vishay / ESTA
Çap: 84.4 mm
Ürün Tipi: Film Capacitors
Fabrika Paket Miktarı: 4
Alt kategori:: Capacitors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8532250070
TARIC:
8532250000

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

ESTASpring PhMKP LVAC Power Capacitors

Vishay / ESTA ESTASpring PhMKP Low-Voltage AC (LVAC) Power Capacitors are next-generation power capacitors with fast-connection technology. Most tubular power capacitors have an IP20 terminal block with a screw connection. Vishay ESTASpring PhMKP LVAC Power Capacitors are completely screwless. This fast-connection technology is significantly faster and simpler to use thanks to spring force and lever actuation. Applications include wind power plants, thermal power stations, harmonic filters, and power factor correction (PFC) of 100VAC maximum.