Chemi-Con
Cornell Dubilier / Knowles
Elna
KEMET
KYOCERA AVX
Lelon
Murata
Nichicon
Panasonic
Rubycon
TAIYO YUDEN
Tusonix / CTS
Vishay
Wurth Elektronik
0.1 uF
0.22 uF
0.33 uF
0.47 uF
1 uF
1.5 uF
1.8 uF
2.2 uF
2.7 uF
3.3 uF
3.9 uF
4.7 uF
5.6 uF
6.8 uF
7.5 uF
8.2 uF
10 uF
12 uF
15 uF
18 uF
2 VDC
2.5 VDC
4 VDC
6.3 V
6.3 VDC
10 V
10 VDC
16 V
16 VDC
20 VDC
25 VDC
35 V
35 VDC
40 VDC
50 V
50 VDC
63 V
63 VDC
70 VDC
80 V
3 mm (0.118 in)
4 mm (0.157 in)
5 mm (0.197 in)
6.3 mm (0.248 in)
8 mm (0.315 in)
10 mm (0.394 in)
12.5 mm (0.492 in)
16 mm (0.63 in)
17 mm (0.669 in)
18 mm (0.709 in)
19 mm (0.748 in)
20 mm (0.787 in)
3.9 mm (0.154 in)
3.95 mm (0.156 in)
4.5 mm (0.177 in)
5 mm
5.2 mm (0.205 in)
5.3 mm (0.209 in)
5.4 mm (0.213 in)
5.5 mm (0.217 in)
5.7 mm (0.224 in)
5.8 mm (0.228 in)
6 mm (0.236 in)
6.1 mm (0.24 in)
6.2 mm (0.244 in)
6.3 mm (0.248 in)
6.5 mm (0.256 in)
6.8 mm
7 mm (0.276 in)
7.3 mm (0.287 in)
7.7 mm (0.303 in)
7.9 mm (0.311 in)
1000 Hour
1250 Hour
1500 Hour
2000 Hour
2500 Hour
3000 Hour
3500 Hour
4000 Hour
5000 Hour
6000 Hour
6300 Hour
6500 Hour
7000 Hour
8000 Hour
8400 Hour
10000 Hour
Aluminum Electrolytic Capacitors
Aluminum Hybrid Polymer Capacitors
Bi-Polar/Non-Polar Electrolytic Capacitors
Electrolytic Capacitor
Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Reliability Electrolytic Capacitors
High Temp Electrolytic Capacitors
Hybrid Vertical Crown SMD Capacitors
Low ESR Electrolytic Capacitors
Low Impedance Electrolytic Capacitors
550 uA
900 uA
1 mA
1.05 mA
1.3 mA
1.62 mA
1.7 mA
2 mA
2.2 mA
2.6 mA
2.8 mA
3.2 mA
3.3 mA
3.5 mA
3.8 mA
4 mA
5.4 mA
6.2 mA
6.3 mA
7 mA
3 mOhms
6.4 mOhms
6.8 mOhms
7.5 mOhms
7.8 mOhms
8 mOhms
8.3 mOhms
8.8 mOhms
9.2 mOhms
12 mOhms
14 mOhms
15 mOhms
16 mOhms
17 mOhms
18 mOhms
19 mOhms
20 mOhms
21 mOhms
22 mOhms
23 mOhms
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 150 C
3.3 mm
4.3 mm
4.5 mm
5 mm
5.3 mm
5.4 mm
5.5 mm
5.8 mm
5.9 mm
6.2 mm
6.3 mm
6.5 mm
6.50 mm
6.6 mm
6.8 mm
7.2 mm
7.7 mm
7.8 mm
7.80 mm
7.9 mm
2.8 mm
4.3 mm
5.2 mm
5.3 mm
5.4 mm
5.5 mm
5.64 mm
5.65 mm
5.7 mm
5.8 mm
6 mm
6.1 mm
6.10 mm
6.2 mm
6.5 mm
6.6 mm
6.9 mm
7 mm
7.7 mm
7.8 mm
139 CLL
140 CLH
140 CRH
142 CVZ
146 CTI
150 CRZ
152 CME
153 CRV
160 CLA
192 CTX
246 CTI-V
250 CRZ-V
250 RMI-V
260 CLA-V
260 RLA-V
AEA
AEF
AEH
AEK
AFC
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray