2815 Tantalum Capacitors - Polymer

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 97In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms 664In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms 410In Stock
500Expected 5/6/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 25 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 9In Stock
1.000Expected 3/25/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 200 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 13In Stock
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 188 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms 400In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010 300In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 20 % 2815 10 mOhms 2.8 mm - 55 C + 125 C 7343 D Case T55
Panasonic Industry Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA
16.000On Order
Min.: 1
Mult.: 1
: 4.000

47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 D15S Case TQS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2.608On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 16 VDC SMD/SMT 20 % 2815 20 mOhms 752 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2.500Expected 1/14/2027
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 20 % 2815 20 mOhms 752 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
1.513On Order
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 35 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms
1.247On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C
2.000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 10 VDC SMD/SMT 20 % 2815 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 25mOhms -55C/+125C AEC-Q200
3.000On Order
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200
2.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 uF 2.68 VDC, 4 VDC SMD/SMT 20 % 2815 12 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200
2.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200
2.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200
2.000Expected 5/10/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage
400Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

22 uF 50.25 VDC, 75 VDC SMD/SMT 20 % 2815 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 T52X Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env
1.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 uF 2.68 VDC, 4 VDC SMD/SMT 20 % 2815 12 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env
1.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env
1.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200
1.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T54157M030EL2TSS050 Non-Stocked Lead-Time 28 Weeks
Min.: 400
Mult.: 400
150 uF 30 VDC SMD/SMT 20 % 2815 50 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EL T54
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case D ESR-120mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

10 uF 35 VDC SMD/SMT 20 % 2815 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel