Chemi-Con
Cornell Dubilier / Knowles
Eaton
KEMET
KYOCERA AVX
Lelon
Murata
Nichicon
Panasonic
Rubycon
TAIYO YUDEN
TDK
Vishay
Wurth Elektronik
0.33 uF
0.47 uF
1 uF
2 uF
2.2 uF
3.3 uF
4 uF
4.7 uF
5.6 uF
6.8 uF
8.2 uF
10 uF
12 uF
15 uF
18 uF
20 uF
22 uF
27 uF
33 uF
39 uF
2 VDC
2.5 VDC
4 VDC
6.3 V
6.3 VDC
8 VDC
10 VDC
12 VDC
12.5 VDC
16 VDC
20 VDC
23 VDC
25 VDC
32 VDC
35 VDC
40 VDC
50 VDC
63 VDC
72 VDC
80 VDC
Axial
Radial
SMD/SMT
Through Hole
Wire
3.9 mm
4 mm
4.2 mm
4.4 mm
4.5 mm
5 mm
5.2 mm
5.3 mm
5.4 mm
5.5 mm
5.7 mm
5.8 mm
5.9 mm
6 mm
6.1 mm
6.3 mm
6.4 mm
6.5 mm
6.6 mm
6.7 mm
2.5 mm
3.5 mm
4.3 mm
5.3 mm
6.3 mm
6.5 mm
6.6 mm
7.2 mm
8 mm
8.3 mm
8.4 mm
10 mm
10.3 mm
10.4 mm
11 mm
11.2 mm
11.4 mm
11.7 mm
12 mm
12.7 mm
Aluminum Electrolytic Capacitors
Aluminum Hybrid Polymer Capacitors
Aluminum Polymer Capacitors
300 Hour
1000 Hour
1500 Hour
2000 Hour
2000 Hours
2500 Hour
3000 Hour
3000 Hours
4000 Hour
4000 Hours
5000 Hour
5500 Hour
6000 Hour
8000 Hour
10000 Hour
12000 Hour
15000 Hour
20000 Hour
2 mOhms
3 mOhms
3.5 mOhms
4 mOhms
4.4 mOhms
4.5 mOhms
5 mOhms
5.1 mOhms
6 mOhms
6.1 mOhms
6.5 mOhms
7 mOhms
7.1 mOhms
8 mOHms
8 mOhms
9 mOhms
10 mOhms
10.5 mOhms
11 mOhms
12 mOhms
3 uA
1.1 mA
1.4 mA
1.8 mA
6.1 mA
11.69 mA
210 mA
340 mA
380 mA
400 mA
405 mA
410 mA
440 mA
450 mA
458 mA
459 mA
460 mA
470 mA
474 mA
480 mA
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 140 C
+ 145 C
+ 150 C
1 mm
1.1 mm
1.4 mm
1.9 mm
2 mm
2.1 mm
2.2 mm
2.8 mm
4 mm
5.3 mm
5.5 mm
5.7 mm
5.8 mm
5.9 mm
6 mm
6.1 mm
6.3 mm
6.4 mm
6.5 mm
6.6 mm
4 mm
5 mm
5.4 mm
5.5 mm
6 mm
6.3 mm
6.5 mm
6.6 mm
6.8 mm
8 mm
8.3 mm
8.4 mm
10 mm
10 mm (0.394 in)
10.3 mm
10.4 mm
12.5 mm
13 mm
14 mm
16 mm
Can
Molded
Vibration-Proof Can
180 CPS
181 CPL
182 CPHZ
183 CPHT
184 CPNS
185 CPNZ
186 CPNT
A700
A720
A750
A755
A758
A759
A765
A766
A767
A768
A769
A770
A771
Ammo Pack
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube