3 pF
4 pF
4.7 pF
5.6 pF
6.8 pF
8.2 pF
10 pF
12 pF
15 pF
18 pF
22 pF
27 pF
33 pF
39 pF
47 pF
56 pF
68 pF
82 pF
100 pF
120 pF
X1
X1, Y1
X1, Y2
X1, Y4
X2
X2, Y2
X2, Y3
Y1
Y2
250 VAC
253 VAC
275 VAC
300 VAC
305 VAC
310 VAC
330 VAC
350 VAC
400 VAC
400 VAC, 250 VAC
400 VAC, 400 VAC
440 VAC
440 VAC, 250 VAC
440 VAC, 300 VAC
440 VAC, 330 VAC
440 VAC, 400 VAC
480 VAC
480 VAC, 440 VAC
500 VAC
530 VAC
Axial
Metal Frame
Radial
SMD/SMT
Through Hole
5 mm (0.197 in)
6 mm (0.236 in)
6.35 mm (0.25 in)
6.4 mm (0.252 in)
7 mm (0.276 in)
7.5 mm (0.295 in)
9.5 mm (0.374 in)
9.52 mm (0.375 in)
9.525 mm (0.375 in)
9.53 mm (0.375 in)
10 mm (0.394 in)
10.2 mm (0.402 in)
12.5 mm (0.492 in)
15 mm (0.591 in)
15.2 mm (0.598 in)
20 mm (0.787 in)
20.3 mm (0.799 in)
22.5 mm (0.886 in)
25.4 mm (1 in)
27.5 mm (1.083 in)
50 VDC
250 VDC
300 VDC
310 VDC
350 VDC
440 VDC
500 VDC
560 VDC
630 VDC
630 VDC, 850 VDC
650 VDC
730 VDC
760 VDC
800 VDC
800 VDC, 1 kVDC
1 kVDC
1.2 kVDC
1.25 kVDC
1.5 kVDC
1.6 kVDC
1 mm
0.17 in
4.5 mm
4.5 mm (0.177 in)
4.52 mm (0.178 in)
4.57 mm
4.8 mm
4.8 mm (0.189 in)
5 mm
5.08 mm
5.08 mm (0.2 in)
5.58 mm
5.59 mm
5.59 mm (0.22 in)
5.6 mm
5.7 mm
5.7 mm (0.224 in)
6 mm
6.1 mm
7 mm
0.5 mm
1.6 mm
0.07 in
2 mm
2 mm (0.079 in)
2.03 mm
2.03 mm (0.08 in)
2.7 mm
2.79 mm
2.79 mm (0.11 in)
2.8 mm
3 mm
3.18 mm
3.2 mm
3.2 mm (0.126 in)
3.7 mm
3.8 mm
3.81 mm
3.81 mm (0.15 in)
3.9 mm
Ceramic Capacitors
Film Capacitors
General Film Capacitors
Safety Ceramic Disc Capacitors
Safety Certified MLCCs
Safety Film Capacitors
Safety MLCCs
Safety Radial Leaded Ceramic Disc Capacitors
B
C0G
C0G (NP0)
E
F
Metallized Paper
P3K
Paper
Polyester
Polyester/Polypropylene
Polypropylene (PP)
R3L
S3L
SL
U2J
X7R
Y5P
Y5R
Y5S
Y5T
0.25 pF
0.5 pF
0.1
- 20 %, + 80 %
1 %
2 %
2.5 %
5 %
10 %
20 %
Crimp
Gull Wing
Inline Kinked
Inside Kink
Inside Kinked
Kinked In
Long Lead
Outside Kink
Short Lead
Straight
Straight Short
Tinned Wire
Vertical Crimp
Vertical Kink
Vertical Kink Short
0 C
- 55 C
- 40 C
- 30 C
- 25 C
+ 10 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
0201 (5750 metric)
12.7 mm x 11.5 mm x 6.5 mm
12.7 mm x 6.5 mm x 11.5 mm
1778
1808 (4520 metric)
1808 (4532 metric)
1812 (4530 metric)
1812 (4532 metric)
18 mm x 6 mm x 12 mm
2008
2008 (5020 metric)
2008 (5650 metric)
2211 (5628 metric)
2211 (5643 metric)
2211 (5728 metric)
2215 (5638 metric)
2220
2220 (5620 metric)
2220 (5650)
2220 (5650 metric)
0.5 mm
0.6 mm
0.8 mm
1 mm
1.25 mm
1.25 mm (0.049 in)
1.4 mm
1.5 mm
1.5 mm (0.059 in)
1.6 mm
1.6 mm (0.063 in)
1.65 mm
2 mm
2 mm (0.079 in)
2.03 mm
2.18 mm
2.18 mm (0.086 in)
2.2 mm
2.5 mm
2.5 mm (0.098 in)
125L
20VL
25Y
30LV
30LVS
440L
A25
A25 - B16/17
A25 - PY2/SY2
A25 - SP/SPU
AC
AH
AS
AY1
AY2
B3202* - Y2 Standard
B3202*H/J* - Y2 Compact Automotive
B32022
B32023
B3203* - Y2 Humidity/Auto-Grade
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle