KYOCERA AVX
Quantic Evans
Vishay
1 uF
1.7 uF
2.2 uF
2.5 uF
3 uF
3.3 uF
3.5 uF
3.6 uF
3.9 uF
4 uF
4.5 uF
4.7 uF
5 uF
5.6 uF
6.8 uF
8 uF
8.2 uF
9 uF
10 uF
11 uF
3 VDC
5.5 VDC
6 VDC
6.3 VDC
8 VDC
10 VDC
15 VDC
16 VDC
20 VDC
25 VDC
30 VDC
35 VDC
36 VDC
40 VDC
45 VDC
50 VDC
60 VDC
63 VDC
65 VDC
75 VDC
Axial
Radial
Screw
SMD/SMT
Stud Threaded
3.7 mm
7.7 mm (0.303 in)
8.89 mm (0.35 in)
9 mm (0.354 in)
11.51 mm (0.453 in)
12.39 mm (0.488 in)
15.45 mm (0.608 in)
15.6 mm (0.614 in)
16.28 mm (0.641 in)
18.64 mm (0.734 in)
19.46 mm (0.766 in)
20.22 mm (0.796 in)
23.4 mm (0.921 in)
23.42 mm (0.922 in)
25.4 mm
25.6 mm (1.008 in)
26.59 mm (1.047 in)
26.92 mm
26.97 mm (1.062 in)
30.91 mm (1.217 in)
4.78 mm (0.188 in)
5.56 mm (0.219 in)
7.14 mm (0.281 in)
7.92 mm (0.312 in)
9.52 mm (0.375 in)
9.53 mm (0.375 in)
10.31 mm (0.406 in)
0.6 in
21.8 mm (0.858 in)
1.1 in
1.28 in
35.56 mm (1.4 in)
1.4 in
2D Case
2E Case
3D Case
3E Case
A Case
B Case
C Case
D Case
E Case
F Case
K
K Case
L2 Case
S Case
T1
T1 Case
T2 Case
T3
T3 Case
T4
0.6 mOhms
1.5 mOhms
1.8 mOhms
10 mOhms
0.012 Ohms
12 mOhms
0.015 Ohms
15 mOhms
0.017 Ohms
17 mOhms
0.018 Ohms
18 mOhms
0.02 Ohms
20 mOhms
0.025 Ohms
25 mOhms
0.027 Ohms
27 mOhms
0.03 Ohms
30 mOhms
1.8 mm
7.1 mm
10.31 mm
25.4 mm
31.8 mm
35.56 mm
1.4 in
0.274 in
7.4 mm
0.31 in
0.312 in
7.92 mm
0.329 in
8.5 mm
8.89 mm
0.45 in
11.43 mm
11.5 mm
0.46 in
0.475 in
12.39 mm
0.58 in
0.6 in
15.24 mm
0.608 in
15.4 mm
0.615 in
+ 85 C
+ 125 C
+ 175 C
+ 200 C
109D
134D
135D
136D
138D
735D
735D, 735DE, CT79 (CECC 30202)
735DE
738D
93026
CA2
Capattery
CT79
CTS
CWR29
DLA 93026
EP Series
HE3
HyCap
M39006
Bulk
Cut Tape
MouseReel
Reel
Tray
Tray - Plastic