BNX028-01L

Murata Electronics
81-BNX028-01L
BNX028-01L

Ürt.:

Açıklama:
EMI Filtre Devreleri 16 V 15A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Murata
Ürün Kategorisi: EMI Filtre Devreleri
RoHS:  
EMI Network Filters
Block Type Filter
LC Filter
47 uF
430 uOhms
16 V
20 A
SMD/SMT
- 40 C
+ 105 C
BNX
Reel
Cut Tape
MouseReel
Marka: Murata Electronics
Frekans Aralığı: 30 kHz to 1 GHz
Yükseklik: 3.5 mm
Uzunluk: 12.1 mm
Ürün Tipi: EMI Filter Circuits
Fabrika Paket Miktarı: 400
Alt kategori:: Filters
Ticari Unvan: EMIFIL
Genişlik: 9.1 mm
Parça No Takma Adları: EKDMGN04-KIT
Birim Ağırlık: 3 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Japonya
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

Stokta Var: 265

Stok:
265
Hemen Gönderilebilir
Siparişte:
3.200
Beklenen 21.09.2026
9.600
3.200
Beklenen 6.01.2027
6.400
Beklenen 18.01.2027
Fabrika Teslim Süresi:
22
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (400'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
5,22 € 5,22 €
4,26 € 42,60 €
3,93 € 98,25 €
3,70 € 185,00 €
3,47 € 347,00 €
2,94 € 735,00 €
Tam Makara (400'in katları olarak sipariş verin)
2,80 € 1.120,00 €
2,70 € 2.160,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.