S01-806005KIT

Harwin
855-S01-806005KIT
S01-806005KIT

Ürt.:

Açıklama:
EMI Kitler EMC Shield Can Kit 2 Sheets, 24 clips

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 41

Stok:
41
Hemen Gönderilebilir
Siparişte:
36
Beklenen 24.02.2026
Fabrika Teslim Süresi:
6
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
36,91 € 36,91 €
32,83 € 328,30 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Harwin
Ürün Kategorisi: EMI Kitler
RoHS:  
EZ BOARDWARE
Kits
Marka: Harwin
Ürün Tipi: EMI Kits
Fabrika Paket Miktarı: 1
Alt kategori:: EMI/RFI
Toplam Parça Sayısı: 27
Ticari Unvan: EMC Shielding
Birim Ağırlık: 40 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
7508909000
CAHTS:
8536690020
USHTS:
7506203000
JPHTS:
750620000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
7506200200
BRHTS:
75062000
ECCN:
EAR99

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EMC Shielding Can Development Kit

Harwin EMC Shielding Can Development Kit enables designers to make their own shield cans quickly and is ideal for fast prototyping. The kit contains full instructions along with do-it-yourself (DIY) shield can blanks and shield retention clips. The nickel-silver material provides effective and useable shielding with up to 24bB attenuation being achieved. The shield can in this Harwin development kit is removable for adjustment.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

EMC Shield Cans

Harwin EMC Shield Cans provide excellent RFI and EMI protection to sensitive circuitry at the PCB level when combined with SMT shield clips. The simple one-piece, five-sided design provides cost-effectiveness compared to complex fence-and-lid or through-board cans. Harwin EMC Shield Cans are made of nickel silver and available in heights of 5mm (0.3mm thickness), 2.5mm, and 3mm (0.15mm or 0.2mm thickness). An EMC Shield Can Kit is also available, which allows users to customize their own shield can during the prototyping and development phase.