Ferrit Boncuklar

Sonuçlar: 192
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Paketleme
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 ZR 0-15R Tol. High Current 14.724Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 7R0 0-11RTol. UH Current 19.800Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 11R 7-15R Tol. High Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 11R 7-15R Tol. UH Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 19R 12-25R Tol. High Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 26R 25% Tol. High Current 19.640Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 36R 25% Tol. High Current 19.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 80R 25% Tol. UH Current 18.990Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 120R 25% Tol. High Current 17.426Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 300R 25% Tol. High Current 7.463Stokta Var
20.000Beklenen 4.03.2026
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 50R 25% Tol. High Current 7.205Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 80R 25% Tol. High Current 7.912Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 500R 25% Tol. UH Current 7.725Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 800R 25% Tol. High Current 7.990Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 800R 25% Tol. UH Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 1K0 25% Tol. High Current 7.616Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 7R0 0-11RTol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 60R 25% Tol. High Current 7.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 70R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 80R 25% Tol. High Current 7.988Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 80 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 150R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 5R0 0-15R Tol. High Current 19.970Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 30R 25% Tol. UH Current 19.787Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 8 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 31R 25% Tol. High Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 150R 25% Tol. High Current 19.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape