TE Connectivity Ferrit Boncuklar

Sonuçlar: 192
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Paketleme
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 5R0 0-15R Tol. High Current 19.970Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 30R 25% Tol. UH Current 19.787Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 8 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 31R 25% Tol. High Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 150R 25% Tol. High Current 19.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 200R 25% Tol. UH Current 17.280Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 220R 25% Tol. UH Current 18.855Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 60R 25% Tol. High Current 10.288Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 60R 25% Tol. UH Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 80R 25% Tol. UH Current 7.995Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 100R 25% Tol. High Current 7.722Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 30R 25% Tol. High Current 7.905Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 150R 25% Tol. High Current 7.865Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 180R 25% Tol. UH Current 7.974Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 600R 25% Tol. UH Current 6.846Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 1K0 25% Tol. High Current 6.520Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0805 1K0 25% Tol. UH Current 6.982Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 1204 220R 25% Tol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 ZR 0-15R Tol. UH Current 19.295Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 70R 25% Tol. UH Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 100R 25% Tol. High Current 19.760Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 500R 25% Tol. High Current 19.980Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0402 800R 25% Tol. UH Current 20.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 ZR 0-15R Tol. High Current 6.569Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 ZR 0-15R Tol. UH Current 7.020Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrit Boncuklar BMC-Q 0603 7R0 0-11RTol. High Current 8.000Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape