2.5 A Ferrite Beads

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 5.422In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
Murata Electronics Ferrite Beads 60 OHM 1400MA Alternate Sizing Guide Below 19.485In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 1.985In Stock
220.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.377In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 8.126In Stock
8.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 5.550In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 602In Stock
4.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below 1.198In Stock
47.500On Order
Min.: 1
Mult.: 1
: 2.500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM Alternate Sizing Guide Below 4.660In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 2.5A 1.638In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 1 kOhms 2.5 A 25 % 46 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7.467In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 2.5A SMT 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2.5A 3.656In Stock
4.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 500 2.5A SMT 1.817In Stock
4.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 85 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHMS 2.5A 10.879In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 2.5A 9.463In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 2.5A SMT 7.058In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 22In Stock
40.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below
7.500Expected 10/28/2026
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD
8.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel