MouseReel Ferrit Boncuklar

Sonuçlar: 3.910
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 120 OHM 1812 3000mA 22.188Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 1813 Case Size Multilayer Chip Bead 6.327Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 2219 Case Size Multilayer Chip Bead 4.151Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 SM BEAD 208.205Stokta Var
197.289Siparişte
Min.: 1
Çoklu.: 1
: 2.800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 SM BEAD Z=100 OHM @250MHz 25.457Stokta Var
Min.: 1
Çoklu.: 1
: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrit Boncuklar 61 SM BEAD Z=50 OHM @250MHz 20.347Stokta Var
Min.: 1
Çoklu.: 1
: 28.000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrit Boncuklar 61 SM BEAD Z=94 OHM @250MHz 18.250Stokta Var
Min.: 1
Çoklu.: 1
: 19.600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 73 SM BEAD Z=40 OHM @25MHz 51.413Stokta Var
19.600Beklenen 20.07.2026
Min.: 1
Çoklu.: 1
: 2.800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrit Boncuklar 73 SM BEAD Z=78 OHM @25MHz 114.614Stokta Var
128.800Beklenen 12.10.2026
Min.: 1
Çoklu.: 1
: 2.800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 30 OHM 1206 3000mA 33.359Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 120 ohms 25% HIGH CURRENT 83.210Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 220 ohms 25% HIGH CURRENT 68.793Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 470 ohms 25% HIGH CURRENT 86.545Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 600 ohms 25% HIGH CURRENT 346.753Stokta Var
316.000Beklenen 3.11.2026
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 600 ohms 25% HIGH CURRENT 67.860Stokta Var
204.000Beklenen 23.07.2026
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 80 ohms 25% HIGH CURRENT 69.581Stokta Var
84.000Beklenen 29.10.2026
Min.: 1
Çoklu.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrit Boncuklar 120 ohms 25% HIGH CURRENT 7.851Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar Ferrit Boncuklar Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 50.204Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C 67.900Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 104.800Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127.389Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 240 Ohms 400mA 400mOhms 0402 126.710Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 120Ohms RDC=0.025Ohms 3000mA 117.170Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 220Ohms RDC=0.040Ohms 2500mA 59.173Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 57.060Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel