Shielded Ferrit Boncuklar

Sonuçlar: 1.473
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Vasıf Paketleme
Pulse Electronics Ferrit Boncuklar 220 ohm 25% SMD Chip Beads 79.182Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

GB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 180 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrit Boncuklar 0805 60ohm 25% 498Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C 85Stokta Var
88.000Beklenen 2.10.2026
Min.: 1
Çoklu.: 1
: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrit Boncuklar 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 13Stokta Var
10.000Beklenen 7.12.2026
Min.: 1
Çoklu.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fastron Ferrit Boncuklar Leaded Ferrite Bead 15.163Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

Wide Band Chokes and Beads Axial 110 Ohms 6 A 20 mOhms - 55 C + 85 C 9.1 mm 3.8 mm 8.5 mm Ammo Pack
Murata Electronics Ferrit Boncuklar 600 OHM Alternate Sizing Guide Below
162.488Siparişte
Min.: 1
Çoklu.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 38 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar 963-LSMGA322525T102N RPLCMT PN 1210 1000OHMS 30%
50.897Beklenen 29.09.2026
Min.: 1
Çoklu.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG
34.000Beklenen 15.09.2026
Min.: 1
Çoklu.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG
217.735Beklenen 3.11.2026
Min.: 1
Çoklu.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fastron Ferrit Boncuklar Leaded Ferrite Bead 866Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Fastron Ferrit Boncuklar Leaded Ferrite Bead 1.168Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

Wide Band Chokes and Beads Axial 90 Ohms 3 A - 55 C + 85 C 7 mm 3.7 mm Ammo Pack
Fastron Ferrit Boncuklar Surface Mount Ferrite Bead 283Stokta Var
Min.: 1
Çoklu.: 1
: 500

SMB/002 Ferrite Chip Beads SMD/SMT 100 Ohms 3 A 15 mOhms - 55 C + 85 C 8.75 mm 3.15 mm 2.65 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU121TH
Walsin Ferrit Boncuklar Chip Bead 1608HC(0603) 120 OHM +/-25% 43Stokta Var
40.000Beklenen 12.10.2026
Min.: 1
Çoklu.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 600Ohms RDC=0.1Ohms 2000mA
128.000Siparişte
Min.: 1
Çoklu.: 1
: 4.000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 30Ohms RDC=0.05Ohms 1700mA
130.000Beklenen 6.10.2026
Min.: 1
Çoklu.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 330Ohms RDC=0.12Ohms 1500mA 38Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 300Ohms RDC=0.06Ohms 2000mA
36.000Beklenen 31.07.2026
Min.: 1
Çoklu.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar Ferrit Boncuklar Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
119.864Siparişte
Min.: 1
Çoklu.: 1
: 10.000

ABSY Chip Beads SMD/SMT 220 Ohms 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C
39.000Beklenen 4.08.2026
Min.: 1
Çoklu.: 1
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrit Boncuklar 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C
8.000Beklenen 25.08.2026
Min.: 1
Çoklu.: 1
: 1.000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrit Boncuklar WE-MPSA EMI 550Ohms 4A 35mOhms AEC-Q200
10.824Beklenen 15.01.2027
Min.: 1
Çoklu.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 550 Ohms, 660 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrit Boncuklar 0805 1200ohm 0.11ohm 25%
26.990Siparişte
Min.: 1
Çoklu.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrit Boncuklar 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200
21.000Siparişte
Min.: 1
Çoklu.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0603 26ohms 6000mA Power Line
97.032Siparişte
Min.: 1
Çoklu.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG
47.000Siparişte
Min.: 1
Çoklu.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel